Part Details for R1SX-0505 by RECOM Power GmbH
Results Overview of R1SX-0505 by RECOM Power GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1SX-0505 Information
R1SX-0505 by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51726-10505200A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 52S Right Angle Header. | |
54102-G05-05 | Amphenol Communications Solutions | 54102-G05-05-B/S 0.100\\ HDR TH DR30AU | |
54101-G05-05 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 5 Positions, 2.54 mm Pitch. |
Part Details for R1SX-0505
R1SX-0505 CAD Models
R1SX-0505 Part Data Attributes
|
R1SX-0505
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
R1SX-0505
RECOM Power GmbH
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for R1SX-0505
This table gives cross-reference parts and alternative options found for R1SX-0505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1SX-0505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NXE1S0505MC-R13 | Murata Power Solutions | $3.7350 | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, PACKAGE-14/5 | R1SX-0505 vs NXE1S0505MC-R13 |
CRE1S0505MEC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | R1SX-0505 vs CRE1S0505MEC |
MTE1S0505MC-R | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | R1SX-0505 vs MTE1S0505MC-R |
PE01S0505A | Delta Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/5 | R1SX-0505 vs PE01S0505A |
SH01S0505A | Delta Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5 | R1SX-0505 vs SH01S0505A |
PL01S0505A | Delta Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/5 | R1SX-0505 vs PL01S0505A |
NXE1S0505MC-R7 | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | R1SX-0505 vs NXE1S0505MC-R7 |
CRE1S0505MC-R | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, Module-5 | R1SX-0505 vs CRE1S0505MC-R |
AM1LE-0505SH35-NZ | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 75; Max Capacitive load (µF): 220; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.5; H (in): 0.28; W (mm): 11.2; L (mm): 12.7; H (mm): 7.25; Min Operating temperature: -50; Max operating temperature (°C): 125; Isolation (VDC): 3500; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 105; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous | R1SX-0505 vs AM1LE-0505SH35-NZ |
NXE1S0505MC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module | R1SX-0505 vs NXE1S0505MC |