-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-12/10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1S12-1212/H-R by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
AM27C512-120DC | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-120DE | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-R1S12-1212/H-RCT-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9314 / $9.8500 | Buy Now |
DISTI #
919-R1S12-1212H-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W DC/DC 3kV UNREG 12Vin 12Vout RoHS: Compliant | 0 |
|
$7.9700 / $7.9900 | Order Now |
DISTI #
73560902
|
RS | DC-DC-Converter, 1W, 12Vin, 12Vout, Unregulated, SMD 12 Pin, R1S R1D Series Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3300 / $11.1100 | RFQ |
|
Onlinecomponents.com | Unregulated DC-DC Coverter - 1W - Input: 12VDC (+/-) 10% - Output: 12VDC - 3kV Isolation - 12 Lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$7.3400 / $20.0900 | Buy Now |
DISTI #
000000000006049373
|
Sager | Isolated DC/DC Converters - SMD 1W DC/DC 3kV UNREG 12Vin 12Vout Min Qty: 1 | 0 |
|
$8.4300 / $9.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1S12-1212/H-R
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
R1S12-1212/H-R
RECOM Power GmbH
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-12/10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | SFM | |
Package Description | , MODULE,10LEAD,.4 | |
Pin Count | 12/10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-G10 | |
Length | 15.24 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.084 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,10LEAD,.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |
The maximum capacitive load is not explicitly stated in the datasheet, but as a general rule, RECOM recommends limiting the output capacitance to 10-20 times the output capacitance of the converter itself, which is 100nF in this case. So, the maximum capacitive load would be around 1-2uF.
The R1S12-1212/H-R has a maximum operating temperature of 80°C, but it can be derated for higher temperatures. RECOM recommends derating the output power by 2.5% per degree above 60°C. However, it's essential to ensure that the converter is properly cooled and that the maximum junction temperature of 125°C is not exceeded.
The R1S12-1212/H-R meets various safety certifications, including UL60950-1, EN60950-1, and IEC60950-1. However, to ensure compliance with specific application requirements, it's essential to review the certification documents and ensure that the converter is used within its specified operating conditions and parameters.
The recommended input fuse rating is not explicitly stated in the datasheet, but as a general rule, RECOM recommends using a fuse with a rating of 2-3 times the maximum input current, which is 1.5A in this case. So, a fuse rating of 3-4.5A would be suitable.
Yes, the R1S12-1212/H-R can be used in a redundant or parallel configuration, but it's essential to ensure that the converters are synchronized and that the output voltages are matched. RECOM recommends consulting with their application engineers to ensure proper implementation and to discuss any specific requirements.