-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-12/10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1S12-0505 by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X4366
|
Newark | 1W Dc/Dc-Converter Econoline Smd 1Kv Unreg Rohs Compliant: Yes |Recom Power R1S12-0505 RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3500 / $12.7600 | Buy Now |
DISTI #
R1S12-0505-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 33 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.8506 | Buy Now |
DISTI #
919-R1S12-0505
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin 5Vout RoHS: Compliant | 0 |
|
$7.5800 / $10.0700 | Order Now |
DISTI #
10900652
|
RECOM Power | 1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg RoHS: Compliant | 0 |
|
$7.8500 | RFQ |
DISTI #
73560809
|
RS | DC-DC-Converter, 1W, 5Vin, 5Vout, Unregulated, SMD 12 Pin, R1S R1D Series Min Qty: 33 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4900 / $9.1300 | RFQ |
|
Onlinecomponents.com | Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 5VDC - 12 Lead SMD RoHS: Compliant | 0 |
|
$6.2200 / $9.3300 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
DISTI #
000000000006049306
|
Sager | Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin 5Vout Min Qty: 1 | 0 |
|
$6.9500 / $8.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1S12-0505
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
R1S12-0505
RECOM Power GmbH
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-12/10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | SFM | |
Package Description | , MODULE,10LEAD,.4 | |
Pin Count | 12/10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G10 | |
Length | 15.24 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,10LEAD,.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |
RECOM recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure good heat dissipation. A minimum of 1 oz copper thickness is recommended, and the copper area should be at least 1 inch x 1 inch in size.
Yes, the R1S12-0505 is designed to withstand vibrations up to 10G peak acceleration, making it suitable for use in industrial and transportation applications. However, it's recommended to follow proper mounting and screw torque guidelines to ensure reliable operation.
RECOM recommends an output filter capacitance of up to 1000uF to ensure stable operation. Exceeding this value may lead to instability or oscillation in the output voltage.
Yes, the R1S12-0505 can be used in a redundant configuration to achieve high reliability. However, it's essential to ensure that the modules are properly synchronized and that the system is designed to handle the increased power consumption and heat generation.
RECOM recommends an input fuse rating of 2A to 5A, depending on the specific application and input voltage. The fuse should be able to handle the maximum input current and provide adequate protection against overcurrent conditions.