-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1S-0509/P-R by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509-7 | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | |
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | |
50000-5099ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 99 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-R1S-0509/P-RCT-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5545 / $8.8000 | Buy Now |
DISTI #
919-R1S-0509P-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin 9Vout RoHS: Compliant | 0 |
|
$7.2500 / $8.8000 | Order Now |
DISTI #
73560506
|
RS | DC-DC-Converter, 1W, 5Vin, 9Vout, Unregulated, SMD 5 Pin, R1S R1D Series Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7100 / $9.3600 | RFQ |
|
Onlinecomponents.com | Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 9VDC - Short Circuit Protection - 8 Lead SMD - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$6.1800 / $12.9500 | Buy Now |
DISTI #
R1S-0509/P-R
|
IBS Electronics | R1S-0509/P-R by RECOM POWER is a 1W isolated DC/DC converter with 5V input, 9V output, 111mA output current, 1.5kVDC isolation, and operates in a temperature range of -40°, C to +, 85°, C. Min Qty: 500 Package Multiple: 1 | 0 |
|
$8.3460 / $8.4110 | Buy Now |
DISTI #
ICDCDC5457
|
Rutronik | DC/DC Mod 05V to 09V 1W 1kV 1kV SMD RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Stock DE - 500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$9.4500 | Buy Now |
DISTI #
000000000006049057
|
Sager | Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin 9Vout Min Qty: 1 | 0 |
|
$7.1100 / $8.2900 | Buy Now |
|
Master Electronics | Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 9VDC - Short Circuit Protection - 8 Lead SMD - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$6.1800 / $12.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1S-0509/P-R
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
R1S-0509/P-R
RECOM Power GmbH
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SMD-8/5 | |
Pin Count | 8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G5 | |
Length | 12.75 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.111 A | |
Output Voltage-Max | 9.45 V | |
Output Voltage-Min | 8.55 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,5LEAD,.45 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |