-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1S-0509/HP-R by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509-7 | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | |
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | |
50000-5099ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 99 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-R1S-0509/HP-RCT-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 500 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9314 | Buy Now |
DISTI #
919-R1S-0509HP-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W DC/DC 3kV UNREG 5Vin 9Vout RoHS: Compliant | 0 |
|
$7.9500 / $7.9900 | Order Now |
DISTI #
73560507
|
RS | DC-DC-Converter, 1W, 5Vin, 9Vout, Unregulated, SMD 5 Pin, R1S R1D Series Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3300 / $11.1100 | RFQ |
|
Onlinecomponents.com | Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 9VDC - 3kV Isolation - Short Circuit Protection - 8 Lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$7.3400 / $20.0900 | Buy Now |
DISTI #
R1S-0509/HP-R
|
IBS Electronics | R1S-0509/HP-R by RECOM POWER is a 1W single output DC/DC converter with 5V input, 9V output, high isolation voltage, and operates in a temperature range of -40°, C to +, 85°, C, ideal for industrial applications. Min Qty: 500 Package Multiple: 1 | 0 |
|
$9.0480 | Buy Now |
DISTI #
000000000006049055
|
Sager | Isolated DC/DC Converters - SMD 1W DC/DC 3kV UNREG 5Vin 9Vout Min Qty: 1 | 0 |
|
$8.4300 / $9.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1S-0509/HP-R
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
R1S-0509/HP-R
RECOM Power GmbH
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SMD-8/5 | |
Pin Count | 8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G5 | |
Length | 12.75 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.111 A | |
Output Voltage-Max | 9.45 V | |
Output Voltage-Min | 8.55 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,5LEAD,.45 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |
This table gives cross-reference parts and alternative options found for R1S-0509/HP-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1S-0509/HP-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R1S-0509/HP | RECOM Power GmbH | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5 | R1S-0509/HP-R vs R1S-0509/HP |