Part Details for R1Q4A7236ABG-40IA0 by Renesas Electronics Corporation
Results Overview of R1Q4A7236ABG-40IA0 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1Q4A7236ABG-40IA0 Information
R1Q4A7236ABG-40IA0 by Renesas Electronics Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for R1Q4A7236ABG-40IA0
R1Q4A7236ABG-40IA0 CAD Models
R1Q4A7236ABG-40IA0 Part Data Attributes
|
R1Q4A7236ABG-40IA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1Q4A7236ABG-40IA0
Renesas Electronics Corporation
QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LBGA | |
Pin Count | 165 | |
Manufacturer Package Code | PLBG0165FD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 0.45 ns | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
Memory Density | 75497472 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.68 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |