Part Details for R1LP0408CSC-7LI by Renesas Electronics Corporation
Results Overview of R1LP0408CSC-7LI by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1LP0408CSC-7LI Information
R1LP0408CSC-7LI by Renesas Electronics Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for R1LP0408CSC-7LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ |
Part Details for R1LP0408CSC-7LI
R1LP0408CSC-7LI CAD Models
R1LP0408CSC-7LI Part Data Attributes
|
R1LP0408CSC-7LI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1LP0408CSC-7LI
Renesas Electronics Corporation
512KX8 STANDARD SRAM, 70ns, PDSO32, 0.400 INCH, PLASTIC, REVERSE, TSOP2-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, PLASTIC, REVERSE, TSOP2-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for R1LP0408CSC-7LI
This table gives cross-reference parts and alternative options found for R1LP0408CSC-7LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1LP0408CSC-7LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS5C4009LLDG-70/XT | Micross Components | Check for Price | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, PLASTIC, TSOP-32 | R1LP0408CSC-7LI vs AS5C4009LLDG-70/XT |
AS5C4009DG-70LL/XT | Micross Components | Check for Price | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, PLASTIC, TSOP-32 | R1LP0408CSC-7LI vs AS5C4009DG-70LL/XT |
HY628400LLT2-70 | SK Hynix Inc | Check for Price | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | R1LP0408CSC-7LI vs HY628400LLT2-70 |
CY62148BNLL-70ZC | Cypress Semiconductor | Check for Price | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, TSOP2-32 | R1LP0408CSC-7LI vs CY62148BNLL-70ZC |
P4C1048L-70TC | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, PLASTIC, TSOP2-32 | R1LP0408CSC-7LI vs P4C1048L-70TC |
UPD434000G5-70L | NEC Electronics Group | Check for Price | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | R1LP0408CSC-7LI vs UPD434000G5-70L |
CY62148BNLL-70ZI | Cypress Semiconductor | Check for Price | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, TSOP2-32 | R1LP0408CSC-7LI vs CY62148BNLL-70ZI |
UPD434000G5-70LL | NEC Electronics Group | Check for Price | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | R1LP0408CSC-7LI vs UPD434000G5-70LL |
UPD434000G5-70 | NEC Electronics Group | Check for Price | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | R1LP0408CSC-7LI vs UPD434000G5-70 |
TC554001FTL-70L | Toshiba America Electronic Components | Check for Price | IC 512K X 8 STANDARD SRAM, 70 ns, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Static RAM | R1LP0408CSC-7LI vs TC554001FTL-70L |