-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1973ABLKYILEF1 by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG5577-ND
|
DigiKey | SWITCH ROCKER SPST 9A 125V Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0286 | Buy Now |
DISTI #
612-R1973ABLKYILEF1
|
Mouser Electronics | Rocker Switches 9A 125VAC SPST Faston RoHS: Compliant | 85 |
|
$1.6900 / $2.7100 | Buy Now |
DISTI #
74852116
|
RS | Rocker Switch, SPST, ON-OFF, 9A, 125V AC, QC 0.187", R1973 Series Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1973ABLKYILEF1
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R1973ABLKYILEF1
E-Switch Inc
Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.244 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Additional Feature | YELLOW ILLUMINATED NEON BULB | |
Body Breadth | 13.0048 mm | |
Body Color | BLACK | |
Body Height | 13.9954 mm | |
Body Length or Diameter | 18.5928 mm | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Illumination | LAMP | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.315 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for R1973ABLKYILEF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1973ABLKYILEF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R1973ABLKRILEF4 | E-Switch Inc | Check for Price | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | R1973ABLKYILEF1 vs R1973ABLKRILEF4 |
R1973ABLKRILIF3 | E-Switch Inc | Check for Price | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | R1973ABLKYILEF1 vs R1973ABLKRILIF3 |