Part Details for R1966CBLKREDIP by E-Switch Inc
Results Overview of R1966CBLKREDIP by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1966CBLKREDIP Information
R1966CBLKREDIP by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for R1966CBLKREDIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-R1966CBLKREDIP
|
Mouser Electronics | Rocker Switches 15A 125VAC SPDT On-On RoHS: Compliant | 0 |
|
$1.0600 / $1.7800 | Order Now |
Part Details for R1966CBLKREDIP
R1966CBLKREDIP CAD Models
R1966CBLKREDIP Part Data Attributes
|
R1966CBLKREDIP
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R1966CBLKREDIP
E-Switch Inc
Rocker Switch, SPDT, On-on, 3 PCB Hole Cnt, Wire Wrap Terminal, Rocker Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | RED | |
Actuator Length | 0.218 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Additional Feature | WITH "I" MARKING | |
Body Breadth | 12.5984 mm | |
Body Color | BLACK | |
Body Height | 13.9954 mm | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.512 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP |