Part Details for R1518S001C-E2-FE by Ricoh Electronic Devices Co Ltd
Results Overview of R1518S001C-E2-FE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1518S001C-E2-FE Information
R1518S001C-E2-FE by Ricoh Electronic Devices Co Ltd is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for R1518S001C-E2-FE
R1518S001C-E2-FE CAD Models
R1518S001C-E2-FE Part Data Attributes
|
R1518S001C-E2-FE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1518S001C-E2-FE
Ricoh Electronic Devices Co Ltd
Adjustable Positive LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Package Description | HSOP-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Ricoh | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.8 V | |
Dropout Voltage1-Nom | 1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 5.02 mm | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 0.014% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP6,.25,51 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.85 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.905 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3.9 mm |
R1518S001C-E2-FE Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the R1518S001C-E2-FE is -40°C to 105°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range for extended periods.
-
To ensure proper soldering, follow the recommended soldering conditions and guidelines provided in the datasheet. Use a soldering iron with a temperature range of 350°C to 370°C, and apply a soldering flux to the pads. Avoid applying excessive force or heat, which can damage the device.
-
The maximum allowed voltage for the R1518S001C-E2-FE is 18V, as specified in the datasheet. Exceeding this voltage can cause permanent damage to the device.
-
To prevent damage, store the R1518S001C-E2-FE in its original packaging or an equivalent anti-static package. Avoid exposing the device to moisture, direct sunlight, or extreme temperatures during storage and shipping.
-
The typical lead time for delivery of the R1518S001C-E2-FE varies depending on the supplier, quantity, and location. It's best to check with the supplier or distributor for the most up-to-date lead time information.