-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 8V, 0.35V Dropout, CMOS, PDSO5, SOT-89, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1514H080B-T1-FE by Nisshinbo Micro Devices is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1514H080B-T1-FE-ND
|
DigiKey | IC REG LINEAR 8V 150MA SOT89-5 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5788 / $0.6281 | Buy Now |
DISTI #
R1514H080B-T1-FE
|
Avnet Americas | LOW SUPPLY CURRENT 36V INPUT 150MA VOLTAGE REGULATOR - Tape and Reel (Alt: R1514H080B-T1-FE) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5749 | Buy Now |
DISTI #
848-R1514H080BT1FE
|
Mouser Electronics | LDO Voltage Regulators Low supply Current LDO Regulator RoHS: Compliant | 3852 |
|
$0.5580 / $2.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5620 / $0.8250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1514H080B-T1-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R1514H080B-T1-FE
Nisshinbo Micro Devices
Fixed Positive LDO Regulator, 8V, 0.35V Dropout, CMOS, PDSO5, SOT-89, 5 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | SOT-89, 5 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nisshinbo | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 50 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9.5 V | |
JESD-30 Code | R-PDSO-F5 | |
Line Regulation-Max | 0.424% | |
Load Regulation-Max | 0.035% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 8.16 V | |
Output Voltage1-Min | 7.84 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | FL5/6(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% |
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the IC, using a solid ground plane, and keeping the thermal path as short as possible. A 4-layer PCB with a dedicated thermal layer is also recommended.
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range, use a suitable thermal interface material, and ensure good airflow around the device. Additionally, consider using a heat sink or a thermal management system.
The recommended soldering conditions for R1514H080B-T1-FE are a peak temperature of 260°C, a soldering time of 10 seconds or less, and a soldering method that follows the J-STD-020D standard.
To handle ESD protection during handling and assembly, use an ESD wrist strap or mat, handle the device by the body or pins, avoid touching the pins or die, and store the device in an anti-static bag or container.
The recommended storage conditions for R1514H080B-T1-FE are a temperature range of -10°C to 30°C, a humidity range of 20% to 80%, and storage in an anti-static bag or container.