-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1501J090B-T1-FE by Nisshinbo Micro Devices is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1501J090B-T1-FE-ND
|
DigiKey | IC REG LINEAR 9V 1A TO252-5-P2 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6645 / $0.6957 | Buy Now |
DISTI #
R1501J090B-T1-FE
|
Avnet Americas | 24V INPUT 1A VOLTAGE REGULATOR - Tape and Reel (Alt: R1501J090B-T1-FE) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6646 | Buy Now |
DISTI #
848-R1501J090BT1FE
|
Mouser Electronics | LDO Voltage Regulators LDO Regulator RoHS: Compliant | 0 |
|
$0.6520 / $0.6710 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6160 / $1.2900 | Buy Now |
|
Quest Components | 2293 |
|
$0.3763 / $1.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1501J090B-T1-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R1501J090B-T1-FE
Nisshinbo Micro Devices
Fixed Positive LDO Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | TO-252-5-P2, 5-PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nisshinbo | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.775 V | |
Dropout Voltage1-Nom | 0.475 V | |
Input Voltage Absolute-Max | 36 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.126% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 9.315 V | |
Output Voltage1-Min | 8.685 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.627 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3.5% | |
Width | 6.2 mm |