Part Details for R141A720000 by Radiall
Results Overview of R141A720000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R141A720000 Information
R141A720000 by Radiall is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for R141A720000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R141A720000-ND
|
DigiKey | COAX ADAPT BNC TO BNC Min Qty: 1000 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9709 | Buy Now |
DISTI #
R141A720000
|
Avnet Americas | BNC / BULKHEAD FEMALE-FEMALE ADAPTER - Bulk (Alt: R141A720000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$4.5862 / $5.6385 | Buy Now |
DISTI #
501-R141A720000
|
Mouser Electronics | RF Adapters - In Series BNC / BULKHEAD FEMALE-FEMALE ADAPTER RoHS: Compliant | 0 |
|
$5.9600 | Order Now |
DISTI #
R141A720000
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R141A720000
R141A720000 CAD Models
R141A720000 Part Data Attributes
|
R141A720000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R141A720000
Radiall
RF Connector Adapter, BNC-BNC, Panel Mount, Female-Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Adapter Style | BNC-BNC | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.22 |
Alternate Parts for R141A720000
This table gives cross-reference parts and alternative options found for R141A720000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R141A720000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R141A.720.000 | Radiall | Check for Price | RF Connector Adapter, BNC-BNC, Panel Mount, Female-Female | R141A720000 vs R141A.720.000 |