-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R13-112A-02-BB-3A by SPC Multicomp is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-F51-12ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 24 Positions - 2mm (0.079inch) - Vertical | |
57202-G51-12ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 24 Positions - 2mm (0.079inch) - Vertical | |
87520-0112APLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2443
|
Newark | Switch, Rocker, Spst, 20A, 250V, Black, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:R13 Series, Contact Current Ac Max:- Rohs Compliant: Yes |Multicomp Pro R13-112A-02-BB-3A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7040 |
|
$1.2400 / $1.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R13-112A-02-BB-3A
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
R13-112A-02-BB-3A
SPC Multicomp
Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Multicomp Pro | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Height | 15.7988 mm | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@12VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.335 inch | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for R13-112A-02-BB-3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R13-112A-02-BB-3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R13-112A-02-BB-0A | SPC Multicomp | $1.4143 | Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | R13-112A-02-BB-3A vs R13-112A-02-BB-0A |
R13-244A-02-BB-0A | SPC Multicomp | $1.8843 | Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | R13-112A-02-BB-3A vs R13-244A-02-BB-0A |
R13-244A-02-BB-3A | SPC Multicomp | $1.8843 | Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | R13-112A-02-BB-3A vs R13-244A-02-BB-3A |
R13-112A5-02-WW-0A | SPC Multicomp | $2.0527 | Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | R13-112A-02-BB-3A vs R13-112A5-02-WW-0A |
R13-112B-02-BG-0A | SPC Multicomp | $2.1406 | Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | R13-112A-02-BB-3A vs R13-112B-02-BG-0A |
R13-112A8-02-BB-0A | SPC Multicomp | $2.2124 | Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | R13-112A-02-BB-3A vs R13-112A8-02-BB-0A |
R13-112A8-02-BB-2A | SPC Multicomp | $2.2480 | Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | R13-112A-02-BB-3A vs R13-112A8-02-BB-2A |
R13-244B-02-BR-0A | SPC Multicomp | $2.7496 | Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | R13-112A-02-BB-3A vs R13-244B-02-BR-0A |
R13-112B9-02-BBG-0A | SPC Multicomp | $5.5779 | Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | R13-112A-02-BB-3A vs R13-112B9-02-BBG-0A |
R13-112B-02-BR-0A | SPC Multicomp | Check for Price | Rocker Switch, SPST, On-off, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | R13-112A-02-BB-3A vs R13-112B-02-BR-0A |
The operating temperature range of R13-112A-02-BB-3A is -40°C to 125°C.
Yes, R13-112A-02-BB-3A is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on hazardous substances in electrical and electronic equipment.
The MSL of R13-112A-02-BB-3A is 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.
Yes, R13-112A-02-BB-3A is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial control systems, automotive systems, and aerospace systems.
Yes, R13-112A-02-BB-3A is compatible with lead-free soldering processes, making it suitable for use in modern electronic manufacturing environments.