-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R12P12S/P/X2 by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X4897
|
Newark | 1W Dc/Dc-Converter Econoline Sip7 6.4Kv Unreg |Recom Power R12P12S/P/X2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3800 / $21.3100 | Buy Now |
DISTI #
R12P12S/P/X2-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 25 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.4504 | Buy Now |
DISTI #
10016411
|
RECOM Power | 1W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg RoHS: Compliant | 0 |
|
$14.4500 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 1 Watt - SIP - Input: 12VDC (+/-) 10% - Output: 12VDC - Short Circuit Protection - -40°C to +85°C RoHS: Compliant | 2 Factory Stock |
|
$11.8100 / $17.0500 | Buy Now |
DISTI #
R12P12S/P/X2
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$11.2400 | Buy Now |
DISTI #
000000000006047971
|
Sager | Isolated DC/DC Converters - Through Hole 1W 12VIN 12VOUT CONT SHORT CIR PRTCT Min Qty: 1 | 0 |
|
$12.8600 / $14.9700 | Buy Now |
|
Master Electronics | DC-DC Converter - 1 Watt - SIP - Input: 12VDC (+/-) 10% - Output: 12VDC - Short Circuit Protection - -40°C to +85°C RoHS: Compliant | 2 Factory Stock |
|
$11.8100 / $17.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R12P12S/P/X2
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
R12P12S/P/X2
RECOM Power GmbH
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SIP-7/4 | |
Pin Count | 7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P4 | |
JESD-609 Code | e3 | |
Length | 19.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.084 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |
This table gives cross-reference parts and alternative options found for R12P12S/P/X2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R12P12S/P/X2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAPU01-12S12HA | Minmax Technology Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/5 | R12P12S/P/X2 vs MAPU01-12S12HA |
MAPU01-12S12H | Minmax Technology Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/5 | R12P12S/P/X2 vs MAPU01-12S12H |
R12P12S/R8/X2 | RECOM Power GmbH | Check for Price | DC-DC Unregulated Power Supply Module, | R12P12S/P/X2 vs R12P12S/R8/X2 |