Part Details for R12P05S/R6.4/P/X2 by RECOM Power GmbH
Results Overview of R12P05S/R6.4/P/X2 by RECOM Power GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R12P05S/R6.4/P/X2 Information
R12P05S/R6.4/P/X2 by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for R12P05S/R6.4/P/X2
R12P05S/R6.4/P/X2 CAD Models
R12P05S/R6.4/P/X2 Part Data Attributes
|
R12P05S/R6.4/P/X2
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
R12P05S/R6.4/P/X2
RECOM Power GmbH
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-04 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 255 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for R12P05S/R6.4/P/X2
This table gives cross-reference parts and alternative options found for R12P05S/R6.4/P/X2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R12P05S/R6.4/P/X2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCN1-S12-S5-M | CUI Inc | $4.8200 | 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range | R12P05S/R6.4/P/X2 vs PCN1-S12-S5-M |
R12P05S/X2 | RECOM Power GmbH | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | R12P05S/R6.4/P/X2 vs R12P05S/X2 |
AM1L-1205SH30-NZ | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 72; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.6; H (in): 0.26; W (mm): 11.2; L (mm): 15.24; H (mm): 6.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 100; Short circuit protection: Momentary | R12P05S/R6.4/P/X2 vs AM1L-1205SH30-NZ |
AM1LS-1205SH30-NZTR | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 80; Max Capacitive load (µF): 220; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.5; H (in): 0.28; W (mm): 11.2; L (mm): 12.7; H (mm): 7.25; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 3000; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; Application 6 (Lighting): 1; MTBF (h): 3500000; Derating : 100; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous | R12P05S/R6.4/P/X2 vs AM1LS-1205SH30-NZTR |
R12P05S/R8/X2 | RECOM Power GmbH | Check for Price | DC-DC Unregulated Power Supply Module, | R12P05S/R6.4/P/X2 vs R12P05S/R8/X2 |
PHP1-S12-S5-M | CUI Inc | Check for Price | 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range | R12P05S/R6.4/P/X2 vs PHP1-S12-S5-M |
R12P05S/P/X2 | RECOM Power GmbH | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | R12P05S/R6.4/P/X2 vs R12P05S/P/X2 |