-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R12P05S/P/X2/R6.4 by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R12P05S/P/X2/R6.4-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 25 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.8208 | Buy Now |
DISTI #
919-R12P05SX2PR6.4
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 6.4kV UNREG 12Vin 5Vout RoHS: Compliant | 0 |
|
$18.9700 / $22.0100 | Order Now |
DISTI #
19900400
|
RECOM Power | 1W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg RoHS: Compliant | 0 |
|
$20.8200 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 1 Watt - SIP - Input: 12VDC (+/-) 10% - Output: 5VDC - Short Circuit Protection - 6.4kVDC Isolation - -40°C to +85°C RoHS: Compliant | 0 |
|
$17.1500 / $22.5200 | Buy Now |
DISTI #
000000000006047935
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 6.4kV UNREG 12Vin 5Vout Min Qty: 1 | 0 |
|
$18.6500 / $21.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R12P05S/P/X2/R6.4
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
R12P05S/P/X2/R6.4
RECOM Power GmbH
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T5 | |
JESD-609 Code | e3 | |
Length | 19.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |
This table gives cross-reference parts and alternative options found for R12P05S/P/X2/R6.4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R12P05S/P/X2/R6.4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK-1205S/P | RECOM Power GmbH | $11.2822 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | R12P05S/P/X2/R6.4 vs RK-1205S/P |
PES1-S12-S5-M | CUI Inc | $14.0762 | 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range | R12P05S/P/X2/R6.4 vs PES1-S12-S5-M |
SBTN01M-05 | Mean Well | $3.2006 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5 | R12P05S/P/X2/R6.4 vs SBTN01M-05 |
RKE-1205S/H | RECOM Power GmbH | $5.0644 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | R12P05S/P/X2/R6.4 vs RKE-1205S/H |
PDSE1-S12-S5-M-TR | CUI Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | R12P05S/P/X2/R6.4 vs PDSE1-S12-S5-M-TR |
AM1LS-1205SH30-NZ | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 80; Max Capacitive load (µF): 220; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.5; H (in): 0.28; W (mm): 11.2; L (mm): 12.7; H (mm): 7.25; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 3000; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; Application 6 (Lighting): 1; MTBF (h): 3500000; Derating : 100; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous | R12P05S/P/X2/R6.4 vs AM1LS-1205SH30-NZ |
VHS1-S12-S5-SIP | CUI Inc | Check for Price | 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range | R12P05S/P/X2/R6.4 vs VHS1-S12-S5-SIP |
PYSE1-S12-S5-D | CUI Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | R12P05S/P/X2/R6.4 vs PYSE1-S12-S5-D |
PEME1-S12-S5-S | CUI Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | R12P05S/P/X2/R6.4 vs PEME1-S12-S5-S |
PDS1-S12-S5-D | CUI Inc | Check for Price | 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range | R12P05S/P/X2/R6.4 vs PDS1-S12-S5-D |