Part Details for R1245N001F-TR-FE by Nisshinbo Micro Devices
Results Overview of R1245N001F-TR-FE by Nisshinbo Micro Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1245N001F-TR-FE Information
R1245N001F-TR-FE by Nisshinbo Micro Devices is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for R1245N001F-TR-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-R1245N001F-TR-FECT-ND
|
DigiKey | IC REG BUCK ADJ 1.2A SOT23-6W Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23046 In Stock |
|
$0.8000 / $1.7700 | Buy Now |
DISTI #
R1245N001F-TR-FE
|
Avnet Americas | - Tape and Reel (Alt: R1245N001F-TR-FE) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.8563 | Buy Now |
DISTI #
848-R1245N001FTRFE
|
Mouser Electronics | Switching Voltage Regulators Buck DC/DC Converter RoHS: Compliant | 2172 |
|
$0.8320 / $2.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7930 / $1.6610 | Buy Now |
DISTI #
R1245N001F-TR-FE
|
EBV Elektronik | AC 3C 34 SKT PLUG (Alt: R1245N001F-TR-FE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for R1245N001F-TR-FE
R1245N001F-TR-FE CAD Models
R1245N001F-TR-FE Part Data Attributes
|
R1245N001F-TR-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R1245N001F-TR-FE
Nisshinbo Micro Devices
Switching Regulator, Current-mode, 1.2A, 1000kHz Switching Freq-Max, CMOS, PDSO6,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.8 mm |
R1245N001F-TR-FE Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance of the R1245N001F-TR-FE includes using a solid ground plane, placing decoupling capacitors close to the device, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
-
To ensure the reliability of the R1245N001F-TR-FE in high-temperature applications, it is recommended to follow the device's derating guidelines, use a heat sink or thermal pad, and ensure good airflow around the device.
-
The maximum allowable power dissipation of the R1245N001F-TR-FE is dependent on the ambient temperature and the thermal resistance of the device. Refer to the device's thermal derating curve in the datasheet to determine the maximum allowable power dissipation for a given ambient temperature.
-
Yes, the R1245N001F-TR-FE can be used in a switching regulator application, but it is recommended to follow the device's switching frequency and duty cycle guidelines to ensure reliable operation and minimize electromagnetic interference (EMI).
-
To troubleshoot issues with the R1245N001F-TR-FE, it is recommended to follow a systematic approach, including checking the device's pinout and connections, verifying the input and output voltages, and using oscilloscope or logic analyzer to monitor the device's signals.