Part Details for R1243S001A-E2-FE by Ricoh Electronic Devices Co Ltd
Results Overview of R1243S001A-E2-FE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1243S001A-E2-FE Information
R1243S001A-E2-FE by Ricoh Electronic Devices Co Ltd is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for R1243S001A-E2-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 723 |
|
$2.5800 / $5.1600 | Buy Now |
Part Details for R1243S001A-E2-FE
R1243S001A-E2-FE CAD Models
R1243S001A-E2-FE Part Data Attributes
|
R1243S001A-E2-FE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1243S001A-E2-FE
Ricoh Electronic Devices Co Ltd
Switching Regulator, Current-mode, 2A, 1100kHz Switching Freq-Max, CMOS, PDSO8, ANTIMONY AND HALOGEN FREE, HSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Ricoh | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.8 V TO 18 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 4.4 mm |
Alternate Parts for R1243S001A-E2-FE
This table gives cross-reference parts and alternative options found for R1243S001A-E2-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1243S001A-E2-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP2441ACPZ-R7 | Analog Devices Inc | $3.0476 | 36 V,1 A, Synchronous, Step-Down DC-DC Regulator | R1243S001A-E2-FE vs ADP2441ACPZ-R7 |
R1243S001B-E2-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Regulator, Current-mode, 2A, 1100kHz Switching Freq-Max, CMOS, PDSO8, ANTIMONY AND HALOGEN FREE, HSOP-8 | R1243S001A-E2-FE vs R1243S001B-E2-FE |
ADP2441ACPZ-R2 | Analog Devices Inc | Check for Price | 36 V,1 A, Synchronous, Step-Down DC-DC Regulator | R1243S001A-E2-FE vs ADP2441ACPZ-R2 |
TPS5405DR | Texas Instruments | Check for Price | 6.5V to 28V Input, 5V Fixed Output at 2A Step-Down Regulator with Intregrated MosFET 8-SOIC -40 to 125 | R1243S001A-E2-FE vs TPS5405DR |
R1243S001A-E2-FE Frequently Asked Questions (FAQ)
-
Ricoh recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
To ensure stable output voltage regulation, it's essential to follow the recommended input and output capacitor values, as well as the suggested PCB layout. Additionally, ensure that the input voltage is within the recommended range, and the output current is within the specified maximum rating.
-
The maximum allowed input voltage ripple for the R1243S001A-E2-FE is 1Vp-p. Exceeding this value may affect the regulator's performance and stability.
-
The R1243S001A-E2-FE is rated for operation up to 125°C. However, it's essential to consider the derating curves and ensure that the regulator is not exposed to temperatures above the recommended maximum rating.
-
The R1243S001A-E2-FE has built-in overcurrent protection. However, it's still recommended to add external protection, such as a fuse or a current-limiting resistor, to prevent damage from excessive current surges.