-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1232D101A-TR-FE by Nisshinbo Micro Devices is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1232D101A-TR-FE-ND
|
DigiKey | IC REG BUCK 1V 1.4A 8SON Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8180 / $0.8447 | Buy Now |
DISTI #
R1232D101A-TR-FE
|
Avnet Americas | PWM BUCK DC/DC CONVERTER WITH SYNCHRONOUS RECTIFIER - Tape and Reel (Alt: R1232D101A-TR-FE) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7991 / $0.8723 | Buy Now |
DISTI #
848-R1232D101ATRFE
|
Mouser Electronics | Switching Voltage Regulators Buck DC/DC Converter RoHS: Compliant | 0 |
|
$0.7930 / $0.8140 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7570 / $1.5860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1232D101A-TR-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R1232D101A-TR-FE
Nisshinbo Micro Devices
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Nisshinbo | |
Analog IC - Other Type | SWITCHING REGULATOR |