Part Details for R114510000 by Radiall
Results Overview of R114510000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R114510000 Information
R114510000 by Radiall is an RF SMB/SSMB Connector.
RF SMB/SSMB Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for R114510000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R114510000-ND
|
DigiKey | SMB / SPECIAL FLANGE JACK RECEPT Min Qty: 10 Lead time: 80 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,009.2380 | Buy Now |
DISTI #
501-R114510000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / SPECIAL FLANGE JACK RECEPTACLE HERMETIC SOLDER POT RoHS: Compliant | 0 |
|
$1,098.7800 | Order Now |
DISTI #
R114510000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R114510000
R114510000 CAD Models
R114510000 Part Data Attributes
|
R114510000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R114510000
Radiall
RF SMB Connector, Male, Panel Mount, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Option | HERMETIC | |
Panel Mount | YES | |
Termination Type | SOLDER |