Part Details for R10-E2Y4-V185 by TE Connectivity
Results Overview of R10-E2Y4-V185 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R10-E2Y4-V185 Information
R10-E2Y4-V185 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for R10-E2Y4-V185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3845
|
Newark | R10-E2Y4-V185=R10 |Potter&brumfield Te Connectivity R10-E2Y4-V185 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$77.5500 / $127.8800 | Buy Now |
DISTI #
17M1813
|
Newark | Relay, 4Pdt, 120Vac, 28Vdc, 2A, Contact Configuration:4Pdt, Coil Voltage:12Vdc, Contact Current:2A, Product Range:R10 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E2Y4-V185 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.8400 | Buy Now |
DISTI #
2266-R10-E2Y4-V185-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 12V Min Qty: 1 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
72 In Stock |
|
$71.5000 / $75.4000 | Buy Now |
DISTI #
PB2942-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 12V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.3470 | Buy Now |
DISTI #
3-1393767-5
|
Avnet Americas | Electromechanical Relay 4PDT 3A 12VDC 185Ohm Through Hole - Bag (Alt: 3-1393767-5) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 37 Weeks, 0 Days Container: Bag | 0 |
|
$53.8560 / $54.9780 | Buy Now |
DISTI #
655-R10-E2Y4-V185
|
Mouser Electronics | Industrial Relays 3 AMP 12VDC 4PDT RoHS: Compliant | 5 |
|
$71.8400 / $101.5800 | Buy Now |
DISTI #
71996644
|
RS | Relay, R10-E2Y4-V185=R10 Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$110.8100 / $123.1200 | RFQ |
|
Onlinecomponents.com | Power Relay 12VDC 3A 4PDT(24.1x18.7x30.2)mm THT RoHS: Compliant |
223 In Stock |
|
$58.1900 / $178.0400 | Buy Now |
DISTI #
55871483
|
Verical | Power Relay 12VDC 3A 4PDT(24.1mm 18.67mm 30.2mm) THT Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 136 |
|
$113.6200 / $231.4520 | Buy Now |
DISTI #
16506793
|
Verical | Power Relay 12VDC 3A 4PDT(24.1mm 18.67mm 30.2mm) THT Min Qty: 1 Package Multiple: 1 | Americas - 72 |
|
$67.0500 / $70.7000 | Buy Now |
Part Details for R10-E2Y4-V185
R10-E2Y4-V185 CAD Models
R10-E2Y4-V185 Part Data Attributes
|
R10-E2Y4-V185
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E2Y4-V185
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.042A (COIL), 12VDC (COIL), 500mW (COIL), 3A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 24.1 mm | |
Coil Current(DC)-Max | 0.042 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 900 mW | |
Coil Resistance | 185 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 7.5A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 0.1A@12VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | SILVER | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Terminal Length | 0.005001270002540005 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |