-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R0.5S-2405/H by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93992-405HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 5 Positions, 2.54mm (0.100in) Pitch. | |
51760-10502405AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 24S 5P STB Right Angle Receptacle. | |
51740-10502405CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 24S 5P PF Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R0.5S-2405/H-ND
|
DigiKey | DC DC CONVERTER 5V 500MW Min Qty: 40 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.7485 | Buy Now |
DISTI #
919-R0.5S-2405/H
|
Mouser Electronics | Isolated DC/DC Converters - SMD 0.5W 24V 05V SMD 3kV unreg RoHS: Compliant | 0 |
|
$9.2200 / $10.4800 | Order Now |
|
Onlinecomponents.com | DC-DC Converter - 1/2 Watt - Single Output - Input: 24VDC (+/-) 10% - Output: 5VDC - 3kVDC Isolation - 8-Lead SMD RoHS: Compliant | 0 |
|
$7.9900 / $10.4800 | Buy Now |
DISTI #
R0.5S-2405/H
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 40 | 0 |
|
$7.6000 | Buy Now |
DISTI #
000000000006047354
|
Sager | Isolated DC/DC Converters - SMD 0.5W 24V 05V SMD 3kV unreg Min Qty: 1 | 0 |
|
$8.6900 / $10.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R0.5S-2405/H
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
R0.5S-2405/H
RECOM Power GmbH
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP5/8,.48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-G5 | |
JESD-609 Code | e1 | |
Length | 12.75 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP5/8,.48 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.25 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.5 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |
RECOM recommends a PCB layout with a large copper area (at least 1 inch²) connected to the module's thermal pad, and multiple vias to dissipate heat effectively.
Yes, the R0.5S-2405/H is designed to withstand vibrations up to 10G peak acceleration, but it's recommended to follow RECOM's guidelines for mechanical fixation and ensure proper mounting to prevent damage.
RECOM recommends following the guidelines in the datasheet for proper PCB layout, component placement, and shielding to minimize electromagnetic interference (EMI). Additionally, ensure that the module is installed in a metal enclosure with proper grounding.
RECOM recommends an output filter capacitance of ≤ 10µF to prevent oscillation and ensure stable operation. However, the exact value may vary depending on the specific application and load characteristics.
The R0.5S-2405/H is designed to operate up to 5,000 meters (16,400 ft) above sea level. However, derating may be necessary for higher altitudes, and RECOM recommends consulting their application notes for guidance.