Datasheets
R0.25S12-1515/HP-R by: RECOM Power GmbH

DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SMD-12/10

Part Details for R0.25S12-1515/HP-R by RECOM Power GmbH

Results Overview of R0.25S12-1515/HP-R by RECOM Power GmbH

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

R0.25S12-1515/HP-R Information

R0.25S12-1515/HP-R by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
51915-155LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 4ACP Right Angle Receptacle, Solder To Board
51915-159LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 4P 20S Right Angle Receptacle, Solder To Board
51915-156LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 4ACP Right Angle Receptacle, Solder To Board

Price & Stock for R0.25S12-1515/HP-R

Part # Distributor Description Stock Price Buy
DISTI # 945-R0.25S12-1515/HP-RCT-ND
DigiKey DC DC CONVERTER 15V 250MW Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $15.1200
  • 500 $13.5779
$13.5779 / $15.1200 Buy Now
DISTI # 919-R025S12-1515HP-R
Mouser Electronics Isolated DC/DC Converters - SMD CONV DC/DC 0.25W 15VIN 15VOUT RoHS: Compliant 0
  • 500 $12.2600
$12.2600 Order Now
Onlinecomponents.com DC-DC Converter - 1/4 Watt - Single Output - Input: 15VDC (+/-) 10% - Output: 15VDC - 3kVDC Isolation - Short Circuit Protection - 12-Lead SMD - Tape&Reel RoHS: Compliant 0
  • 125 $30.8400
  • 250 $16.3300
  • 375 $11.4900
  • 500 $11.2600
$11.2600 / $30.8400 Buy Now
DISTI # 000000000006046816
Sager Isolated DC/DC Converters - SMD CONV DC/DC 0.25W 15VIN 15VOUT Min Qty: 1 0
  • 1 $15.1500
  • 5 $14.6500
  • 10 $13.9800
  • 25 $13.5600
  • 50 $13.3600
  • 100 $12.9800
$12.9800 / $15.1500 Buy Now

Part Details for R0.25S12-1515/HP-R

R0.25S12-1515/HP-R CAD Models

R0.25S12-1515/HP-R Part Data Attributes

R0.25S12-1515/HP-R RECOM Power GmbH
Buy Now Datasheet
Compare Parts:
R0.25S12-1515/HP-R RECOM Power GmbH DC-DC Unregulated Power Supply Module, 1 Output, 0.25W, Hybrid, ROHS COMPLIANT, SMD-12/10
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description ROHS COMPLIANT, SMD-12/10
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 16.5 V
Input Voltage-Min 13.5 V
Input Voltage-Nom 15 V
JESD-30 Code R-XDMA-G10
Length 15.24 mm
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 1
Number of Terminals 10
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.017 A
Output Voltage-Max 16.05 V
Output Voltage-Min 13.95 V
Output Voltage-Nom 15 V
Package Body Material UNSPECIFIED
Package Code SOP
Package Equivalence Code GWDIP10/12,.44
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 7.5 mm
Surface Mount YES
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Power Output-Max 0.25 W
Trim/Adjustable Output NO
Width 10.7 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R0.25S12-1515/HP-R by RECOM Power GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R0.25S12-1515/HP-R by RECOM Power GmbH

Select Manufacturer
Which Manufacturer of R0.25S12-1515/HP-R would you like to use for your alert(s)?
  • Please alert me when R0.25S12-1515/HP-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R0.25S12-1515/HP-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R0.25S12-1515/HP-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R0.25S12-1515/HP-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R0.25S12-1515/HP-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R0.25S12-1515/HP-R by RECOM Power GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: