Part Details for R-3044 by TE Connectivity
Results Overview of R-3044 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R-3044 Information
R-3044 by TE Connectivity is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for R-3044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-R-3044-ND
|
DigiKey | RTD,SM,SR,N120,672,.5%,.05T Min Qty: 16 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.5106 | Buy Now |
DISTI #
R-3044
|
Avnet Americas | - Bulk (Alt: R-3044) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$65.4048 / $72.5302 | Buy Now |
DISTI #
71348519
|
RS | RTD, SM, SR, N120,672,.5%,.05T Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.6200 / $92.0600 | RFQ |
DISTI #
TSSR-3044
|
Heilind Electronics | SURFACE SENSOR SILICONE, NICKE | Americas - 0 in Stock |
|
$76.5216 / $84.0065 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.9700 / $115.1200 | Buy Now |
DISTI #
TSSR-3044
|
Interstate Connecting Components | SURFACE SENSOR SILICONE, NICKE | 0 |
|
$76.5216 / $84.0065 | Buy Now |
DISTI #
R-3044
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 16 | 0 |
|
$68.1300 / $73.7900 | Buy Now |
DISTI #
000000000005717092
|
Sager | Industrial Temperature Sensors RTD,SM,SR,N120,672,. 5%,.05T Min Qty: 1 | 0 |
|
$76.7500 / $89.9400 | Buy Now |
DISTI #
R-3044
|
Avnet Abacus | (Alt: R-3044) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$78.9700 / $115.1200 | Buy Now |
Part Details for R-3044
R-3044 CAD Models
R-3044 Part Data Attributes
|
R-3044
TE Connectivity
Buy Now
|
Compare Parts:
R-3044
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |