Part Details for QTH-090-03-F-D-A-K by Samtec Inc
Results Overview of QTH-090-03-F-D-A-K by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QTH-090-03-F-D-A-K Information
QTH-090-03-F-D-A-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for QTH-090-03-F-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6948
|
Newark | Mezzanine Conn, Hdr, 180Pos, 2Row, Smt Rohs Compliant: Yes |Samtec QTH-090-03-F-D-A-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3900 / $14.4100 | Buy Now |
DISTI #
QTH-090-03-F-D-A-K-ND
|
DigiKey | CONN HDR 180POS SMD GOLD Min Qty: 39 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.1500 | Buy Now |
DISTI #
QTH-090-03-F-D-A-K
|
Avnet Americas | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 180 Contacts, Surface Mount, Phosphor Bronze - Trays (Alt: QTH-090-03-F-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$10.0647 / $11.3277 | Buy Now |
DISTI #
200-QTH09003FDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip(R) High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$9.2400 / $11.1500 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$9.0800 / $14.2200 | Buy Now |
|
Quest Components | 12 |
|
$19.1000 / $21.4875 | Buy Now | |
DISTI #
5cd911eecd7c1c4c38690286
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 39 Lead time: 1 Weeks, 2 Days Container: Tray | 0 |
|
$8.7300 / $11.1500 | Buy Now |
DISTI #
000000000001342457
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 39 | 0 |
|
$8.7300 / $11.1500 | Buy Now |
DISTI #
QTH-090-03-F-D-A-K
|
Avnet Abacus | Mezzanine Connector Header 05 mm 2 Rows 180 Contacts Surface Mount Phosphor Bronze (Alt: QTH-090-03-F-D-A-K) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$9.0800 / $14.2200 | Buy Now |
Part Details for QTH-090-03-F-D-A-K
QTH-090-03-F-D-A-K CAD Models
QTH-090-03-F-D-A-K Part Data Attributes
|
QTH-090-03-F-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-090-03-F-D-A-K
Samtec Inc
Board Stacking Connector, 180 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.404 inch | |
Body Length | 2.362 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.1722 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 180 | |
UL Flammability Code | 94V-0 |
Alternate Parts for QTH-090-03-F-D-A-K
This table gives cross-reference parts and alternative options found for QTH-090-03-F-D-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTH-090-03-F-D-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTH-090-01-L-D-A-K-FR | Samtec Inc | $51.5514 | Board Stacking Connector, 180 Contact(s), 2 Row(s), Male, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | QTH-090-03-F-D-A-K vs BTH-090-01-L-D-A-K-FR |
QTH-090-03-F-D-A-K Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the QTH-090-03-F-D-A-K connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the QTH-090-03-F-D-A-K connector is designed to withstand high-vibration environments. Samtec recommends following their guidelines for vibration testing and ensuring proper screw torque to ensure reliable connections.
-
The maximum operating temperature for the QTH-090-03-F-D-A-K connector is 125°C (257°F) according to Samtec's datasheet. However, it's recommended to derate the connector's current-carrying capacity at higher temperatures.
-
Yes, the QTH-090-03-F-D-A-K connector is compatible with lead-free soldering processes. Samtec recommends following their guidelines for lead-free soldering and ensuring proper soldering techniques to ensure reliable connections.
-
The mating cycle life of the QTH-090-03-F-D-A-K connector is 500 cycles minimum according to Samtec's datasheet. However, this may vary depending on the application and environmental conditions.