Part Details for QTH-060-02-F-D-K-TR by Samtec Inc
Results Overview of QTH-060-02-F-D-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QTH-060-02-F-D-K-TR Information
QTH-060-02-F-D-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Price & Stock for QTH-060-02-F-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTH-060-02-F-D-K-TR-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7200 | Buy Now |
DISTI #
QTH-060-02-F-D-K-TR
|
Avnet Americas | - Tape and Reel (Alt: QTH-060-02-F-D-K-TR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$4.0224 / $6.4422 | Buy Now |
DISTI #
200-QTH06002FDKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip(R) High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.7300 / $6.7200 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$4.9700 / $9.4800 | Buy Now |
DISTI #
5cd912bbcd7c1c4c3869f08f
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$4.1900 / $9.2200 | Buy Now |
DISTI #
000000000005037269
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$5.7300 / $9.2200 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$4.9700 / $9.4800 | Buy Now |
Part Details for QTH-060-02-F-D-K-TR
QTH-060-02-F-D-K-TR CAD Models
QTH-060-02-F-D-K-TR Part Data Attributes
|
QTH-060-02-F-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-060-02-F-D-K-TR
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for QTH-060-02-F-D-K-TR
This table gives cross-reference parts and alternative options found for QTH-060-02-F-D-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTH-060-02-F-D-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AXK6A2347YG | Panasonic Electronic Components | $4.0150 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | QTH-060-02-F-D-K-TR vs AXK6A2347YG |
BTH-060-05-L-D-A | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | QTH-060-02-F-D-K-TR vs BTH-060-05-L-D-A |
BTH-060-01-L-D-LC | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | QTH-060-02-F-D-K-TR vs BTH-060-01-L-D-LC |
BTH-060-03-H-D-LC | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | QTH-060-02-F-D-K-TR vs BTH-060-03-H-D-LC |
QTH-060-01-L-D-A-K-FR | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | QTH-060-02-F-D-K-TR vs QTH-060-01-L-D-A-K-FR |
BTH-060-06-L-D-A | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | QTH-060-02-F-D-K-TR vs BTH-060-06-L-D-A |
BTH-060-03-F-D | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | QTH-060-02-F-D-K-TR vs BTH-060-03-F-D |
BTH-060-03-L-D-A | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | QTH-060-02-F-D-K-TR vs BTH-060-03-L-D-A |
BTH-060-09-F-D-A | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | QTH-060-02-F-D-K-TR vs BTH-060-09-F-D-A |
QTH-060-04-L-D-A-K-FR | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | QTH-060-02-F-D-K-TR vs QTH-060-04-L-D-A-K-FR |