-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QTH-060-02-F-D-A-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P5628
|
Newark | Mezzanine Conn, Hdr, 120Pos, 2Row, 0.5Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:120Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec QTH-060-02-F-D-A-K RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $6.3300 | Buy Now |
DISTI #
3937-QTH-060-02-F-D-A-K-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
181 In Stock |
|
$14.3500 | Buy Now |
DISTI #
2266-QTH-060-02-F-D-A-K-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
13 In Stock |
|
$10.3100 | Buy Now |
DISTI #
SAM9825-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
12 In Stock |
|
$4.3000 / $5.2600 | Buy Now |
DISTI #
QTH-060-02-F-D-A-K
|
Avnet Americas | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 120 Contacts, Surface Mount Straight - Trays (Alt: QTH-060-02-F-D-A-K) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 2 Weeks, 5 Days Container: Tray | 448 |
|
$4.0512 / $4.7432 | Buy Now |
DISTI #
200-QTH06002FDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip(R) High-Speed Ground Plane Terminal Strip RoHS: Compliant | 200 |
|
$4.3000 / $5.2600 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant |
193 In Stock |
|
$3.6600 / $5.8800 | Buy Now |
DISTI #
76881253
|
Verical | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2106 | Americas - 180 |
|
$5.5120 / $7.6440 | Buy Now |
DISTI #
5cd911fccd7c1c4c3869131e
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 64 Lead time: 1 Weeks, 5 Days Container: Tray | 0 |
|
$3.6900 / $5.2600 | Buy Now |
DISTI #
QTH-060-02-F-D-A-K
|
IBS Electronics | CONN MICRO HIGH SPEED TERMINAL STRIP HDR 120 POS 0.5MM SOLDER ST TOP ENTRY SMD Q STRIP®, T/R Min Qty: 7 Package Multiple: 1 | 193 |
|
$4.7580 / $7.6440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTH-060-02-F-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-060-02-F-D-A-K
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.286 inch | |
Body Length | 1.575 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.1722 mm | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
This table gives cross-reference parts and alternative options found for QTH-060-02-F-D-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTH-060-02-F-D-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QTH-060-02-L-D-A-TR | Samtec Inc | $4.7064 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | QTH-060-02-F-D-A-K vs QTH-060-02-L-D-A-TR |
QTH-060-02-F-D-A-K-TR | Samtec Inc | $5.3026 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | QTH-060-02-F-D-A-K vs QTH-060-02-F-D-A-K-TR |
QTH-060-02-F-D-A | Samtec Inc | $5.4529 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | QTH-060-02-F-D-A-K vs QTH-060-02-F-D-A |
QTH-060-02-F-D-LC | Samtec Inc | $7.0964 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | QTH-060-02-F-D-A-K vs QTH-060-02-F-D-LC |
QTH-060-02-F-D-LC-K | Samtec Inc | $7.2091 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | QTH-060-02-F-D-A-K vs QTH-060-02-F-D-LC-K |
QTH-060-02-L-D-LC | Samtec Inc | $8.2747 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | QTH-060-02-F-D-A-K vs QTH-060-02-L-D-LC |
QTH-060-02-C-D-K | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | QTH-060-02-F-D-A-K vs QTH-060-02-C-D-K |
QTH-060-02-L-D | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | QTH-060-02-F-D-A-K vs QTH-060-02-L-D |
QTH-060-02-L-D-GP | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | QTH-060-02-F-D-A-K vs QTH-060-02-L-D-GP |
QTH-060-02-L-D-A | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | QTH-060-02-F-D-A-K vs QTH-060-02-L-D-A |
The recommended torque for the screws on the QTH-060-02-F-D-A-K connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
Yes, the QTH-060-02-F-D-A-K connector is designed to withstand high-vibration environments. Samtec recommends following their guidelines for vibration testing and ensuring proper screw torque to ensure reliable connections.
The maximum operating temperature for the QTH-060-02-F-D-A-K connector is 125°C (257°F) according to the datasheet. However, it's recommended to derate the connector's current-carrying capacity at higher temperatures to ensure reliable operation.
The QTH-060-02-F-D-A-K connector has a moisture-resistant design, but it's not fully waterproof. Samtec recommends following their guidelines for environmental sealing and using additional protection measures if the connector will be exposed to harsh environmental conditions.
The recommended mating cycle for the QTH-060-02-F-D-A-K connector is 500-1000 cycles according to Samtec's application notes. However, this may vary depending on the specific application and environmental conditions.