Part Details for QTH-060-01-L-D-A by Samtec Inc
Results Overview of QTH-060-01-L-D-A by Samtec Inc
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QTH-060-01-L-D-A Information
QTH-060-01-L-D-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Price & Stock for QTH-060-01-L-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P6110
|
Newark | Stacking Connector, Header, 120 Position 0.5Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:120Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Header Rohs Compliant: Yes |Samtec QTH-060-01-L-D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$6.0000 | Buy Now |
DISTI #
SAM8189-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
420 In Stock |
|
$4.2900 / $6.0600 | Buy Now |
DISTI #
QTH-060-01-L-D-A
|
Avnet Americas | Mezzanine Connector, Ground Plane, Header, 0.5 mm, 2 Rows, 120 Contacts, Surface Mount - Trays (Alt: QTH-060-01-L-D-A) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tray | 132934 Factory Stock |
|
$4.3296 / $4.9980 | Buy Now |
DISTI #
200-QTH06001LDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors .5MM Q PAIRS RA HS TERM STRIP RoHS: Compliant | 5743 |
|
$4.6200 / $6.0600 | Buy Now |
DISTI #
E02:0323_01328315
|
Arrow Electronics | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Europe - 27 |
|
$5.4843 / $6.8568 | Buy Now |
DISTI #
V99:2348_08635728
|
Arrow Electronics | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2416 | Americas - 2 |
|
$5.2290 / $6.0600 | Buy Now |
DISTI #
V36:1790_08635728
|
Arrow Electronics | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2333 | Americas - 1 |
|
$4.6370 / $6.0600 | Buy Now |
|
Onlinecomponents.com | Stacking Board Connector - Dual Row - 120 Contacts - Header - 0.5 mm - Surface Mount - 2 Rows. RoHS: Compliant |
2532 In Stock 2934 Factory Stock |
|
$3.8600 / $6.2700 | Buy Now |
DISTI #
85034824
|
Verical | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2333 | Americas - 2934 |
|
$3.9600 / $6.0600 | Buy Now |
DISTI #
82771833
|
Verical | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2314 | Americas - 2530 |
|
$5.7210 / $7.9367 | Buy Now |
Part Details for QTH-060-01-L-D-A
QTH-060-01-L-D-A CAD Models
QTH-060-01-L-D-A Part Data Attributes
|
QTH-060-01-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-060-01-L-D-A
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP, POLARIZED | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.235 inch | |
Body Depth | 0.168 inch | |
Body Length | 1.575 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 22 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 375VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.1722 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
Alternate Parts for QTH-060-01-L-D-A
This table gives cross-reference parts and alternative options found for QTH-060-01-L-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTH-060-01-L-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QTH-060-01-F-D-A | Samtec Inc | $3.4307 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | QTH-060-01-L-D-A vs QTH-060-01-F-D-A |
QTH-060-01-C-D-A | Samtec Inc | $7.7773 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | QTH-060-01-L-D-A vs QTH-060-01-C-D-A |
QTH-060-01-L-D-A Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the QTH-060-01-L-D-A connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the QTH-060-01-L-D-A connector is designed to withstand high-vibration environments. Samtec recommends following their application notes for proper mounting and screw torque to ensure reliable performance.
-
The maximum operating temperature for the QTH-060-01-L-D-A connector is 125°C (257°F) according to Samtec's datasheet.
-
The QTH-060-01-L-D-A connector is not sealed or waterproof, so it's not recommended for use in humid or wet environments. If you need a connector for such environments, consider Samtec's sealed or waterproof options.
-
The mating cycle life of the QTH-060-01-L-D-A connector is 500 cycles minimum according to Samtec's datasheet.