Part Details for QTH-020-01-F-D-DP-A-RT1 by Samtec Inc
Results Overview of QTH-020-01-F-D-DP-A-RT1 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QTH-020-01-F-D-DP-A-RT1 Information
QTH-020-01-F-D-DP-A-RT1 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for QTH-020-01-F-D-DP-A-RT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P5207
|
Newark | Qth-020-01-F-D-Dp-A-Rt1/ Tray |Samtec QTH-020-01-F-D-DP-A-RT1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4900 / $15.1000 | Buy Now |
DISTI #
3937-QTH-020-01-F-D-DP-A-RT1-ND
|
DigiKey | CONN DIFF ARRAY PLG 40P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
181 In Stock |
|
$29.3700 | Buy Now |
DISTI #
QTH-020-01-F-D-DP-A-RT1-ND
|
DigiKey | CONN DIFF ARRAY PLG 40P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7000 | Buy Now |
DISTI #
QTH-020-01-F-D-DP-A-RT1
|
Avnet Americas | - Trays (Alt: QTH-020-01-F-D-DP-A-RT1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 2 Days Container: Tray | 0 |
|
$8.1504 / $10.5546 | Buy Now |
DISTI #
200-QTH02001FDDPART1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip(R) High-Speed Ground Plane Terminal Strip | 0 |
|
$6.3800 / $10.7700 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$6.6300 / $11.7100 | Buy Now |
DISTI #
5cd911d6cd7c1c4c3868e71a
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$6.3800 / $10.7700 | Buy Now |
DISTI #
000000000002533831
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$7.5500 / $10.7700 | Buy Now |
|
Master Electronics | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$6.6300 / $11.7100 | Buy Now |
Part Details for QTH-020-01-F-D-DP-A-RT1
QTH-020-01-F-D-DP-A-RT1 CAD Models
QTH-020-01-F-D-DP-A-RT1 Part Data Attributes
|
QTH-020-01-F-D-DP-A-RT1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-020-01-F-D-DP-A-RT1
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.168 inch | |
Body Length | 1.438 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.1722 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for QTH-020-01-F-D-DP-A-RT1
This table gives cross-reference parts and alternative options found for QTH-020-01-F-D-DP-A-RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTH-020-01-F-D-DP-A-RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QTE-020-01-C-D-A | Samtec Inc | $2.9175 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | QTH-020-01-F-D-DP-A-RT1 vs QTE-020-01-C-D-A |
QTE-020-01-F-D-A | Samtec Inc | $2.9341 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | QTH-020-01-F-D-DP-A-RT1 vs QTE-020-01-F-D-A |
QTE-020-01-L-D-LC | Samtec Inc | $3.7649 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | QTH-020-01-F-D-DP-A-RT1 vs QTE-020-01-L-D-LC |
QTE-020-01-F-D | Samtec Inc | $5.0133 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | QTH-020-01-F-D-DP-A-RT1 vs QTE-020-01-F-D |
QTE-020-01-H-D-A | Samtec Inc | $5.6650 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | QTH-020-01-F-D-DP-A-RT1 vs QTE-020-01-H-D-A |
QTE-020-01-L-D | Samtec Inc | $6.2502 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | QTH-020-01-F-D-DP-A-RT1 vs QTE-020-01-L-D |
53467-2400 | Molex | Check for Price | Board Stacking Connector, 240 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | QTH-020-01-F-D-DP-A-RT1 vs 53467-2400 |
QTE-020-01-F-D-GP | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, | QTH-020-01-F-D-DP-A-RT1 vs QTE-020-01-F-D-GP |
QTE-020-01-H-D-GP | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, | QTH-020-01-F-D-DP-A-RT1 vs QTE-020-01-H-D-GP |
QTE-020-02-H-D | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | QTH-020-01-F-D-DP-A-RT1 vs QTE-020-02-H-D |
QTH-020-01-F-D-DP-A-RT1 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the QTH-020-01-F-D-DP-A-RT1 is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, which means it can withstand vibrations up to 15 g (147 m/s²) in the frequency range of 10-2000 Hz.
-
The QTH-020-01-F-D-DP-A-RT1 has a operating temperature range of -55°C to 125°C, making it suitable for high-temperature applications. However, it's recommended to derate the current carrying capacity at higher temperatures.
-
No, the QTH-020-01-F-D-DP-A-RT1 is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection and may damage the connector.
-
Yes, the QTH-020-01-F-D-DP-A-RT1 is RoHS and REACH compliant, making it suitable for use in European Union countries and other regions that adopt these regulations.