Part Details for QTH-020-01-F-D-DP-A-K-FR by Samtec Inc
Results Overview of QTH-020-01-F-D-DP-A-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QTH-020-01-F-D-DP-A-K-FR Information
QTH-020-01-F-D-DP-A-K-FR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for QTH-020-01-F-D-DP-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AM8795
|
Newark | 0.50 Mm Q Strip High-Speed Ground Plane Terminal Strip Rohs Compliant: Yes |Samtec QTH-020-01-F-D-DP-A-K-FR RoHS: Compliant Min Qty: 425 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3900 / $4.8300 | Buy Now |
DISTI #
QTH-020-01-F-D-DP-A-K-FR
|
Avnet Americas | - Tape and Reel (Alt: QTH-020-01-F-D-DP-A-K-FR) Min Qty: 425 Package Multiple: 425 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$3.0377 / $6.0827 | Buy Now |
DISTI #
200-QTH02001FDDPAKFR
|
Mouser Electronics | Headers & Wire Housings 0.50 mm Q Strip(R) High-Speed Ground Plane Terminal Strip | 0 |
|
$4.2100 / $5.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$5.4900 / $11.4400 | Buy Now |
DISTI #
605ae65522b1c876b0943465
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 425 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$3.0800 / $5.9000 | Buy Now |
DISTI #
000000000006217495
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 425 | 0 |
|
$3.0800 / $5.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$5.4900 / $11.4400 | Buy Now |
Part Details for QTH-020-01-F-D-DP-A-K-FR
QTH-020-01-F-D-DP-A-K-FR CAD Models
QTH-020-01-F-D-DP-A-K-FR Part Data Attributes
|
QTH-020-01-F-D-DP-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-020-01-F-D-DP-A-K-FR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.168 inch | |
Body Length | 0.788 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 525VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.155 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.18 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |