Part Details for QSL-1/2-12 by Festo
Results Overview of QSL-1/2-12 by Festo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QSL-1/2-12 Information
QSL-1/2-12 by Festo is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for QSL-1/2-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C1388
|
Newark | L-Connector, 12Mm, Fitting Type:Elbow, External Diameter:12Mm, Thread Size:1/2, Thread Size - Metric:-, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Na |Festo QSL-1/2-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2171-QSL-1/2-12-ND
|
DigiKey | PUSH-IN L-FITTING Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$8.9900 | Buy Now |
DISTI #
QSL-1/2-12
|
TME | Push-in fitting, angled 90°, -0.95÷6bar, Gasket: NBR caoutchouc Min Qty: 1 | 2 |
|
$9.6400 / $11.1300 | Buy Now |