Part Details for QSH-060-01-F-D-TR by Samtec Inc
Results Overview of QSH-060-01-F-D-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QSH-060-01-F-D-TR Information
QSH-060-01-F-D-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for QSH-060-01-F-D-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3279
|
Newark | Qsh-060-01-F-D-Tr/ Tape & Reel |Samtec QSH-060-01-F-D-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
QSH-060-01-F-D-TR-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 700 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1800 | Buy Now |
DISTI #
QSH-060-01-F-D-TR
|
Avnet Americas | - Tape and Reel (Alt: QSH-060-01-F-D-TR) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$3.7697 / $5.4648 | Buy Now |
DISTI #
200-QSH06001FDTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip(R) High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$4.5900 / $5.3800 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$4.6500 / $8.9100 | Buy Now |
DISTI #
5cd911a1cd7c1c4c3868ac7f
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$3.9100 / $8.6700 | Buy Now |
DISTI #
000000000001341012
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$5.3800 / $8.6700 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$4.6500 / $8.9100 | Buy Now |
Part Details for QSH-060-01-F-D-TR
QSH-060-01-F-D-TR CAD Models
QSH-060-01-F-D-TR Part Data Attributes
|
QSH-060-01-F-D-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-F-D-TR
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |