Part Details for QSH-060-01-F-D-DP-GP by Samtec Inc
Results Overview of QSH-060-01-F-D-DP-GP by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QSH-060-01-F-D-DP-GP Information
QSH-060-01-F-D-DP-GP by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for QSH-060-01-F-D-DP-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSH-060-01-F-D-DP-GP-ND
|
DigiKey | CONN DIFF ARRAY RCPT 120POS SMD Min Qty: 42 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.6300 | Buy Now |
DISTI #
QSH-060-01-F-D-DP-GP
|
Avnet Americas | - Trays (Alt: QSH-060-01-F-D-DP-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$7.9296 / $10.5448 | Buy Now |
DISTI #
200-QSH06001FDDPGP
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip(R) High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$5.0900 / $10.7600 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$5.3600 / $11.6900 | Buy Now |
DISTI #
5cd911b1cd7c1c4c3868c1da
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Tray | 0 |
|
$5.0900 / $10.7600 | Buy Now |
DISTI #
000000000003866495
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$7.0400 / $10.7600 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$5.3600 / $11.6900 | Buy Now |
Part Details for QSH-060-01-F-D-DP-GP
QSH-060-01-F-D-DP-GP CAD Models
QSH-060-01-F-D-DP-GP Part Data Attributes
|
QSH-060-01-F-D-DP-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-F-D-DP-GP
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.285 inch | |
Body Depth | 0.128 inch | |
Body Length | 3.013 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
Alternate Parts for QSH-060-01-F-D-DP-GP
This table gives cross-reference parts and alternative options found for QSH-060-01-F-D-DP-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSH-060-01-F-D-DP-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRPC018SACN-RC | Sullins Connector Solutions | Check for Price | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal | QSH-060-01-F-D-DP-GP vs PRPC018SACN-RC |
349-2-090-0-NFX-RT0 | MPE-Garry GmbH | Check for Price | Board Connector, 90 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | QSH-060-01-F-D-DP-GP vs 349-2-090-0-NFX-RT0 |
PRPC018SADN-RC | Sullins Connector Solutions | Check for Price | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal | QSH-060-01-F-D-DP-GP vs PRPC018SADN-RC |