Part Details for QSH-060-01-F-D-DP-EM2 by Samtec Inc
Results Overview of QSH-060-01-F-D-DP-EM2 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QSH-060-01-F-D-DP-EM2 Information
QSH-060-01-F-D-DP-EM2 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for QSH-060-01-F-D-DP-EM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3270
|
Newark | Qsh-060-01-F-D-Dp-Em2/ Tray |Samtec QSH-060-01-F-D-DP-EM2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0400 / $12.5200 | Buy Now |
DISTI #
QSH-060-01-F-D-DP-EM2-ND
|
DigiKey | CONN DIFF ARRAY RCPT 120POS EDGE Min Qty: 22 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.9000 | Buy Now |
DISTI #
QSH-060-01-F-D-DP-EM2
|
Avnet Americas | - Trays (Alt: QSH-060-01-F-D-DP-EM2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$6.7584 / $9.6824 | Buy Now |
DISTI #
200-QSH06001FDDPEM2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip(R) High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$5.2200 / $9.8800 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$5.2800 / $10.1700 | Buy Now |
DISTI #
5cd9119fcd7c1c4c3868aa65
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tray | 0 |
|
$4.4300 / $9.8800 | Buy Now |
DISTI #
000000000002227230
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$6.1200 / $9.8800 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$5.2800 / $10.1700 | Buy Now |
Part Details for QSH-060-01-F-D-DP-EM2
QSH-060-01-F-D-DP-EM2 CAD Models
QSH-060-01-F-D-DP-EM2 Part Data Attributes
|
QSH-060-01-F-D-DP-EM2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-F-D-DP-EM2
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 2.803 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |