-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QSH-060-01-F-D-DP-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3264
|
Newark | .5Mm Double Row Mi Socket Assembly Rohs Compliant: Yes |Samtec QSH-060-01-F-D-DP-A RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2300 / $9.4400 | Buy Now |
DISTI #
SAM9795-ND
|
DigiKey | CONN DIFF ARRAY RCPT 120POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
36 In Stock |
|
$6.1800 / $10.7900 | Buy Now |
DISTI #
QSH-060-01-F-D-DP-A
|
Avnet Americas | Mezzanine Connector, Ground Plane, Receptacle, 0.5 mm, 2 Rows, 120 Contacts, Surface Mount - Trays (Alt: QSH-060-01-F-D-DP-A) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$6.7482 / $10.1026 | Buy Now |
DISTI #
200-QSH06001FDDPA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip(R) High-Speed Ground Plane Socket Strip RoHS: Compliant | 34 |
|
$5.8000 / $12.6900 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant |
13 In Stock |
|
$5.9500 / $13.0200 | Buy Now |
DISTI #
51694583
|
Verical | Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2023 | Americas - 10 |
|
$9.8410 / $16.9260 | Buy Now |
DISTI #
5cd911adcd7c1c4c3868bd94
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 48 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$4.2200 / $10.7900 | Buy Now |
DISTI #
000000000001341005
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 48 | 0 |
|
$4.2200 / $10.7900 | Buy Now |
DISTI #
QSH-060-01-F-D-DP-A
|
Avnet Abacus | Mezzanine Connector Ground Plane Receptacle 05 mm 2 Rows 120 Contacts Surface Mount (Alt: QSH-060-01-F-D-DP-A) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant |
13 In Stock |
|
$5.9500 / $13.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QSH-060-01-F-D-DP-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-F-D-DP-A
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 2.413 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.334 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
The recommended mating sequence for QSH-060-01-F-D-DP-A is to mate the guide pins first, followed by the signal pins, to ensure proper alignment and prevent damage to the connector.
Yes, the QSH-060-01-F-D-DP-A is designed for high-speed applications, with a bandwidth of up to 32 Gbps and a differential impedance of 100 ohms, making it suitable for high-speed signal transmission.
The operating temperature range for QSH-060-01-F-D-DP-A is -55°C to 125°C, making it suitable for use in a wide range of environments and applications.
Yes, the QSH-060-01-F-D-DP-A is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C, making it suitable for use in RoHS-compliant applications.
The recommended torque for the screw-down mechanism of QSH-060-01-F-D-DP-A is 0.5 to 1.5 Nm, to ensure secure fastening without damaging the connector or PCB.