Part Details for QSH-060-01-F-D-DP-A-K by Samtec Inc
Results Overview of QSH-060-01-F-D-DP-A-K by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QSH-060-01-F-D-DP-A-K Information
QSH-060-01-F-D-DP-A-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for QSH-060-01-F-D-DP-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3266
|
Newark | Qsh-060-01-F-D-Dp-A-K/ Tray Rohs Compliant: Yes |Samtec QSH-060-01-F-D-DP-A-K RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3400 / $9.6000 | Buy Now |
DISTI #
QSH-060-01-F-D-DP-A-K-ND
|
DigiKey | CONN DIFF ARRAY RCPT 120POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
124 In Stock |
|
$7.4982 / $10.9300 | Buy Now |
DISTI #
QSH-060-01-F-D-DP-A-K
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 120 Contacts, Surface Mount, Phosphor Bronze - Trays (Alt: QSH-060-01-F-D-DP-A-K) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$6.8433 / $10.2308 | Buy Now |
DISTI #
200-QSH06001FDDPAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip(R) High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$5.9000 / $10.9300 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$6.2100 / $13.7600 | Buy Now |
DISTI #
5cd9126acd7c1c4c386993cd
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 48 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$4.3100 / $10.9300 | Buy Now |
DISTI #
000000000001341006
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 48 | 0 |
|
$4.3100 / $10.9300 | Buy Now |
DISTI #
QSH-060-01-F-D-DP-A-K
|
Avnet Abacus | Mezzanine Connector Receptacle 05 mm 2 Rows 120 Contacts Surface Mount Phosphor Bronze (Alt: QSH-060-01-F-D-DP-A-K) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$6.2100 / $13.7600 | Buy Now |
Part Details for QSH-060-01-F-D-DP-A-K
QSH-060-01-F-D-DP-A-K CAD Models
QSH-060-01-F-D-DP-A-K Part Data Attributes
|
QSH-060-01-F-D-DP-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-F-D-DP-A-K
Samtec Inc
Board Stacking Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |
QSH-060-01-F-D-DP-A-K Frequently Asked Questions (FAQ)
-
The recommended mating sequence for QSH-060-01-F-D-DP-A-K is to mate the guide pins first, followed by the signal pins, to ensure proper alignment and prevent damage to the connector.
-
Yes, the QSH-060-01-F-DP-A-K is designed for high-speed applications, with a bandwidth of up to 32 Gbps and a differential impedance of 100 ohms, making it suitable for high-speed signal transmission.
-
The operating temperature range for QSH-060-01-F-D-DP-A-K is -55°C to 125°C, making it suitable for use in a wide range of environments and applications.
-
Yes, the QSH-060-01-F-D-DP-A-K is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C, making it suitable for use in RoHS-compliant applications.
-
The recommended torque for the screw-down mechanism of QSH-060-01-F-D-DP-A-K is 0.5 to 1.5 in-lbs (0.056 to 0.169 Nm), to ensure secure fastening without damaging the connector.