Part Details for QSH-060-01-F-D-DP-A-K-TR by Samtec Inc
Results Overview of QSH-060-01-F-D-DP-A-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QSH-060-01-F-D-DP-A-K-TR Information
QSH-060-01-F-D-DP-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for QSH-060-01-F-D-DP-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-QSH-060-01-F-D-DP-A-K-TR-ND
|
DigiKey | CONN DIFF ARRAY RCPT 120POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
181 In Stock |
|
$26.1000 | Buy Now |
DISTI #
QSH-060-01-F-D-DP-A-K-TR-ND
|
DigiKey | CONN DIFF ARRAY RCPT 120POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0400 | Buy Now |
DISTI #
QSH-060-01-F-D-DP-A-K-TR
|
Avnet Americas | Conn Differential Pair SKT 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QSH-060-01-F-D-DP-A-K-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$4.4162 / $6.3710 | Buy Now |
DISTI #
200-QSH06001FDDPAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip(R) High-Speed Ground Plane Socket Strip | 0 |
|
$5.3600 / $6.2700 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$5.4300 / $10.3800 | Buy Now |
DISTI #
5cd9126ecd7c1c4c38699866
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$4.5800 / $10.0800 | Buy Now |
DISTI #
000000000001341007
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$6.2700 / $10.0800 | Buy Now |
DISTI #
QSH-060-01-F-D-DP-A-K-TR
|
Avnet Abacus | Conn Differential Pair SKT 120 POS 05mm Solder ST SMD TR - Tape and Reel (Alt: QSH-060-01-F-D-DP-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$5.4300 / $10.3800 | Buy Now |
Part Details for QSH-060-01-F-D-DP-A-K-TR
QSH-060-01-F-D-DP-A-K-TR CAD Models
QSH-060-01-F-D-DP-A-K-TR Part Data Attributes
|
QSH-060-01-F-D-DP-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-F-D-DP-A-K-TR
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 2.412 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |