Part Details for QSH-060-01-F-D-A-GP-K by Samtec Inc
Results Overview of QSH-060-01-F-D-A-GP-K by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QSH-060-01-F-D-A-GP-K Information
QSH-060-01-F-D-A-GP-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 |
Price & Stock for QSH-060-01-F-D-A-GP-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$6.2100 / $13.7600 | Buy Now |
DISTI #
000000000005213523
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$6.2100 / $13.7600 | Buy Now |
Part Details for QSH-060-01-F-D-A-GP-K
QSH-060-01-F-D-A-GP-K CAD Models
QSH-060-01-F-D-A-GP-K Part Data Attributes
|
QSH-060-01-F-D-A-GP-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-F-D-A-GP-K
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |