Part Details for QSH-040-01-L-D-DP-A by Samtec Inc
Results Overview of QSH-040-01-L-D-DP-A by Samtec Inc
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QSH-040-01-L-D-DP-A Information
QSH-040-01-L-D-DP-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for QSH-040-01-L-D-DP-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P5597
|
Newark | Connector, Stacking, Rcpt, 40Pos, 0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: Yes |Samtec QSH-040-01-L-D-DP-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$4.5300 / $8.0600 | Buy Now |
DISTI #
SAM8843-ND
|
DigiKey | CONN DIFF ARRAY RCP 80P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1717 In Stock |
|
$5.3866 / $10.2700 | Buy Now |
DISTI #
QSH-040-01-L-D-DP-A
|
Avnet Americas | Mezzanine Connector, Ground Plane, Receptacle, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount - Trays (Alt: QSH-040-01-L-D-DP-A) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 1 Weeks, 0 Days Container: Tray | 192 Factory Stock |
|
$5.3107 / $9.8461 | Buy Now |
DISTI #
200-QSH04001LDDPA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip(R) High-Speed Ground Plane Socket Strip RoHS: Compliant | 560 |
|
$5.6500 / $10.2700 | Buy Now |
DISTI #
V36:1790_08618158
|
Arrow Electronics | Conn Micro High Speed Socket Strip SKT 80 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2223 | Americas - 63 |
|
$9.1550 / $10.2700 | Buy Now |
|
Onlinecomponents.com | Stacking Board Connector - 40 Contacts - Receptacle - 0.5 mm - Surface Mount - 2 Rows. RoHS: Compliant |
32436 In Stock |
|
$4.4100 / $10.2200 | Buy Now |
DISTI #
87163949
|
Verical | Conn Micro High Speed Socket Strip SKT 80 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 30946 |
|
$3.7400 / $9.6000 | Buy Now |
DISTI #
51688313
|
Verical | Conn Micro High Speed Socket Strip SKT 80 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1810 | Americas - 1490 |
|
$8.1380 / $13.2860 | Buy Now |
DISTI #
85596438
|
Verical | Conn Micro High Speed Socket Strip SKT 80 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2145 | Americas - 192 |
|
$10.2700 | Buy Now |
DISTI #
65208803
|
Verical | Conn Micro High Speed Socket Strip SKT 80 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 63 |
|
$9.1550 | Buy Now |
Part Details for QSH-040-01-L-D-DP-A
QSH-040-01-L-D-DP-A CAD Models
QSH-040-01-L-D-DP-A Part Data Attributes
|
QSH-040-01-L-D-DP-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-040-01-L-D-DP-A
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 1.625 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.334 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
Alternate Parts for QSH-040-01-L-D-DP-A
This table gives cross-reference parts and alternative options found for QSH-040-01-L-D-DP-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSH-040-01-L-D-DP-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QSH-040-01-C-D-DP-A | Samtec Inc | $9.2792 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | QSH-040-01-L-D-DP-A vs QSH-040-01-C-D-DP-A |
QSH-040-01-L-D-DP-A Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the QSH-040-01-L-D-DP-A connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the QSH-040-01-L-D-DP-A connector is designed to withstand high-vibration environments. Samtec recommends following their application notes for proper mounting and screw torque to ensure reliable performance.
-
The maximum operating temperature for the QSH-040-01-L-D-DP-A connector is 125°C (257°F) according to Samtec's datasheet.
-
The QSH-040-01-L-D-DP-A connector is not sealed or waterproof, so it's not recommended for use in humid or wet environments. If you need a connector for such environments, consider Samtec's sealed or waterproof options.
-
The QSH-040-01-L-D-DP-A connector has a mating cycle life of 500 cycles minimum according to Samtec's datasheet.