Part Details for QSH-030-01-F-D-A by Samtec Inc
Results Overview of QSH-030-01-F-D-A by Samtec Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QSH-030-01-F-D-A Information
QSH-030-01-F-D-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Price & Stock for QSH-030-01-F-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ8287
|
Newark | Mezzanine Conn, Rcpt, 60Pos, 2Row, 0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec QSH-030-01-F-D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 367 |
|
$3.7800 / $4.2800 | Buy Now |
DISTI #
SAM10650-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
191 In Stock |
|
$2.7900 / $4.3800 | Buy Now |
DISTI #
200-QSH03001FDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip(R) High-Speed Ground Plane Socket Strip RoHS: Compliant | 2331 |
|
$2.7900 / $4.3800 | Buy Now |
DISTI #
V36:1790_08617749
|
Arrow Electronics | Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2212 | Americas - 1 |
|
$2.8250 / $4.3800 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Onlinecomponents.com | Stacking Board Connector - 60 Contacts - Receptacle - 0.5 mm - Surface Mount - 2 Rows. RoHS: Compliant |
241 In Stock |
|
$2.7400 / $4.5600 | Buy Now |
DISTI #
61656485
|
Verical | Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2212 | Americas - 240 |
|
$4.1730 / $5.9280 | Buy Now |
DISTI #
85034787
|
Verical | Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2212 | Americas - 172 |
|
$4.3800 | Buy Now |
DISTI #
87337622
|
Verical | Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 51 |
|
$4.5882 | Buy Now |
DISTI #
87177206
|
Verical | Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 31 |
|
$4.2000 | Buy Now |
Part Details for QSH-030-01-F-D-A
QSH-030-01-F-D-A CAD Models
QSH-030-01-F-D-A Part Data Attributes
|
QSH-030-01-F-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-030-01-F-D-A
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 0.837 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for QSH-030-01-F-D-A
This table gives cross-reference parts and alternative options found for QSH-030-01-F-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSH-030-01-F-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QSH-030-01-H-D-EM2 | Samtec Inc | $12.2285 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | QSH-030-01-F-D-A vs QSH-030-01-H-D-EM2 |
QSH-030-01-F-D-A-K | Samtec Inc | $3.7971 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | QSH-030-01-F-D-A vs QSH-030-01-F-D-A-K |
QSH-030-01-F-D-K | Samtec Inc | $7.5006 | Board Stacking Connector, | QSH-030-01-F-D-A vs QSH-030-01-F-D-K |
QSH-030-01-L-D-GP | Samtec Inc | $7.7053 | Board Stacking Connector, | QSH-030-01-F-D-A vs QSH-030-01-L-D-GP |
QSH-030-01-L-D-A-K-FR | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | QSH-030-01-F-D-A vs QSH-030-01-L-D-A-K-FR |
QSH-030-01-C-D-A-K-FR | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | QSH-030-01-F-D-A vs QSH-030-01-C-D-A-K-FR |
QSH-030-01-H-D-K-TR | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | QSH-030-01-F-D-A vs QSH-030-01-H-D-K-TR |
QSH-030-01-C-D-A-GP-K | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Guide Post, Black Insulator, Socket, | QSH-030-01-F-D-A vs QSH-030-01-C-D-A-GP-K |
QSH-030-01-L-D-A-L | Samtec Inc | Check for Price | Board Stacking Connector, | QSH-030-01-F-D-A vs QSH-030-01-L-D-A-L |
QSH-030-01-L-D-FL-K-TR | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Friction Lock, Black Insulator, Socket, | QSH-030-01-F-D-A vs QSH-030-01-L-D-FL-K-TR |
QSH-030-01-F-D-A Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5-1.5 in-lbs (0.056-0.169 Nm) for the screws that hold the connector in place.
-
Yes, the QSH-030-01-F-D-A is designed to withstand high-vibration environments, but it's recommended to consult with Samtec's application engineers to ensure the connector meets the specific vibration requirements of your application.
-
The operating temperature range for the QSH-030-01-F-D-A is -55°C to 125°C, but it's recommended to derate the connector's performance at extreme temperatures.
-
Yes, the QSH-030-01-F-D-A is designed for high-speed signal transmission, but the maximum frequency and data rate depend on the specific application and PCB design. Consult with Samtec's application engineers for specific guidance.
-
Yes, the QSH-030-01-F-D-A connector is RoHS and REACH compliant, meeting the European Union's directives for restricted substances and hazardous materials.