Part Details for QSFP8-038-01-L-D-RA1-TR by Samtec Inc
Results Overview of QSFP8-038-01-L-D-RA1-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QSFP8-038-01-L-D-RA1-TR Information
QSFP8-038-01-L-D-RA1-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Price & Stock for QSFP8-038-01-L-D-RA1-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-QSFP8-038-01-L-D-RA1-TR-ND
|
DigiKey | 0.80 MM QSFP+ EDGE CARD CONNECTO Min Qty: 325 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1259 | Buy Now |
DISTI #
QSFP8-038-01-L-D-R
|
Avnet Americas | - Tape and Reel (Alt: QSFP8-038-01-L-D-R) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
$3.2242 / $5.1440 | Buy Now |
DISTI #
200-SFP803801LDRA1TR
|
Mouser Electronics | I/O Connectors 0.80 mm QSFP+ Edge Card Connector RoHS: Compliant | 0 |
|
$4.0600 / $7.8500 | Order Now |
|
Onlinecomponents.com | 0.80 mm QSFP+ Edge Card Connector RoHS: Compliant | 0 |
|
$3.3800 / $9.5200 | Buy Now |
DISTI #
000000000005494251
|
Sager | I/O Connectors 0.80 mm QSFP+ Edge Card Connector Min Qty: 1 | 0 |
|
$4.9100 / $7.8500 | Buy Now |
DISTI #
SMC-QSFP8-038-01-L-D-RA1-TR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 19689 |
|
RFQ | |
DISTI #
QSFP8-038-01-L-D-RA1-TR
|
Avnet Abacus | (Alt: QSFP8-038-01-L-D-RA1-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm QSFP+ Edge Card Connector RoHS: Compliant | 0 |
|
$3.3800 / $9.5200 | Buy Now |
Part Details for QSFP8-038-01-L-D-RA1-TR
QSFP8-038-01-L-D-RA1-TR CAD Models
QSFP8-038-01-L-D-RA1-TR Part Data Attributes
|
QSFP8-038-01-L-D-RA1-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSFP8-038-01-L-D-RA1-TR
Samtec Inc
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.211 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.717 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.0315 inch | |
Mating Contact Row Spacing | 0.051 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.51 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 76 |
QSFP8-038-01-L-D-RA1-TR Frequently Asked Questions (FAQ)
-
Samtec provides a recommended PCB layout and footprint for the QSFP8-038-01-L-D-RA1-TR in their application notes and design guides, which can be found on their website. It's essential to follow these guidelines to ensure proper mating and to prevent damage to the connector.
-
To ensure reliable mating and unmating, it's crucial to follow the recommended mating sequence and unmating sequence provided in the datasheet. Additionally, the connector should be handled carefully to prevent damage to the pins or the housing.
-
The maximum cable bend radius for the QSFP8-038-01-L-D-RA1-TR is typically specified by the cable manufacturer, but as a general rule, a minimum bend radius of 10-15 times the cable diameter is recommended to prevent damage to the cable or the connector.
-
The QSFP8-038-01-L-D-RA1-TR is designed for high-speed applications up to 50 Gbps, but it may not be suitable for applications above 50 Gbps. For higher speeds, Samtec offers other QSFP connectors with improved signal integrity and lower insertion loss, such as the QSFP-DD series.
-
The operating temperature range for the QSFP8-038-01-L-D-RA1-TR is typically -40°C to 85°C, but this may vary depending on the specific application and environment. It's essential to consult the datasheet and application notes for specific temperature ratings and derating information.