Part Details for QSF-1/8-6-B (153023) by Festo
Results Overview of QSF-1/8-6-B (153023) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69153-023LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing Shroud Assembly, Double Row, 28 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for QSF-1/8-6-B (153023)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70990765
|
RS | Push-in Connector, 1 Port G 1/8 Inside Thread & 1 Port 6mm OD tube, Blue ring Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$3.3000 / $3.6300 | Buy Now |