Part Details for QSCP251Q150J1GV001T by Johanson Technology Inc
Results Overview of QSCP251Q150J1GV001T by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QSCP251Q150J1GV001T Information
QSCP251Q150J1GV001T by Johanson Technology Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for QSCP251Q150J1GV001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM5288
|
Newark | Hi-Q Mlcc 0603,15Pf,+/-5Percentage Rohs Compliant: Yes |Johanson Technology QSCP251Q150J1GV001T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0880 | Buy Now |
DISTI #
712-QSCP251Q150J1GV001TCT-ND
|
DigiKey | CAP CER 15PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
97491 In Stock |
|
$0.0460 / $0.2900 | Buy Now |
Part Details for QSCP251Q150J1GV001T
QSCP251Q150J1GV001T CAD Models
QSCP251Q150J1GV001T Part Data Attributes
|
QSCP251Q150J1GV001T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QSCP251Q150J1GV001T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.97 mm |
Alternate Parts for QSCP251Q150J1GV001T
This table gives cross-reference parts and alternative options found for QSCP251Q150J1GV001T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSCP251Q150J1GV001T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603T150JAGBC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | QSCP251Q150J1GV001T vs C0603T150JAGBC7081 |
0603A2500150JUR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.000015uF, 0603, | QSCP251Q150J1GV001T vs 0603A2500150JUR |
0603J2500150JUR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.000015uF, 0603, | QSCP251Q150J1GV001T vs 0603J2500150JUR |
C0603X150JAGAL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | QSCP251Q150J1GV001T vs C0603X150JAGAL7082 |
C0603T150JAGCL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | QSCP251Q150J1GV001T vs C0603T150JAGCL7081 |
251R14S150JT4S | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000015uF, SURFACE MOUNT, 0603, CHIP | QSCP251Q150J1GV001T vs 251R14S150JT4S |
C0603T150JAGCLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | QSCP251Q150J1GV001T vs C0603T150JAGCLTU |
VJ0603L130JXPCW1BC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | QSCP251Q150J1GV001T vs VJ0603L130JXPCW1BC |
C0603T150JAGBC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | QSCP251Q150J1GV001T vs C0603T150JAGBC |
0603Y2500150JCT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603 | QSCP251Q150J1GV001T vs 0603Y2500150JCT |