Part Details for QSCP251Q0R5A1GV001T by Johanson Technology Inc
Results Overview of QSCP251Q0R5A1GV001T by Johanson Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QSCP251Q0R5A1GV001T Information
QSCP251Q0R5A1GV001T by Johanson Technology Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for QSCP251Q0R5A1GV001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM5251
|
Newark | Hi-Q Mlcc 0603,0.5Pf,+/-0.05 Rohs Compliant: Yes |Johanson Technology QSCP251Q0R5A1GV001T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.1020 | Buy Now |
DISTI #
77AK3421
|
Newark | Capacitors Rohs Compliant: Yes |Johanson Technology QSCP251Q0R5A1GV001T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
712-QSCP251Q0R5A1GV001TCT-ND
|
DigiKey | CAP CER 0.5PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0681 / $0.3500 | Buy Now |
Part Details for QSCP251Q0R5A1GV001T
QSCP251Q0R5A1GV001T CAD Models
QSCP251Q0R5A1GV001T Part Data Attributes
|
QSCP251Q0R5A1GV001T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QSCP251Q0R5A1GV001T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for QSCP251Q0R5A1GV001T
This table gives cross-reference parts and alternative options found for QSCP251Q0R5A1GV001T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSCP251Q0R5A1GV001T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
251R14S0R5AV4T | Johanson Technology Inc | $0.1576 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | QSCP251Q0R5A1GV001T vs 251R14S0R5AV4T |
SQCSVA0R5AA7ME | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | QSCP251Q0R5A1GV001T vs SQCSVA0R5AA7ME |
SQCSVA0R5AATME | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | QSCP251Q0R5A1GV001T vs SQCSVA0R5AATME |
251R14S0R5AU4Y | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0603, | QSCP251Q0R5A1GV001T vs 251R14S0R5AU4Y |
SQCSVA0R5AA1ME | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | QSCP251Q0R5A1GV001T vs SQCSVA0R5AA1ME |
C0603HQN251-0R5ANP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | QSCP251Q0R5A1GV001T vs C0603HQN251-0R5ANP |
251R14S0R5AC4R | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0603, | QSCP251Q0R5A1GV001T vs 251R14S0R5AC4R |
RF0603N0R5A251CT | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic | QSCP251Q0R5A1GV001T vs RF0603N0R5A251CT |
251R14S0R5AV4Y | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0603 | QSCP251Q0R5A1GV001T vs 251R14S0R5AV4Y |
251R14S0R5AC4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0603, | QSCP251Q0R5A1GV001T vs 251R14S0R5AC4S |
QSCP251Q0R5A1GV001T Frequently Asked Questions (FAQ)
-
The recommended land pattern for QSCP251Q0R5A1GV001T can be found in the Johanson Technology Inc's application note or by contacting their technical support team. It's essential to follow the recommended land pattern to ensure proper soldering and component reliability.
-
To prevent damage, handle the QSCP251Q0R5A1GV001T with care, avoiding touching the component's pads or body. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Follow standard assembly procedures and guidelines for handling sensitive electronic components.
-
The maximum reflow temperature for QSCP251Q0R5A1GV001T is typically specified as 260°C (500°F) for a maximum of 20-30 seconds. However, it's recommended to consult the datasheet or contact Johanson Technology Inc's technical support team for specific reflow temperature guidelines to ensure component reliability.
-
The QSCP251Q0R5A1GV001T is designed to meet standard vibration and shock requirements. However, if your application involves extreme vibration or shock conditions, it's recommended to consult with Johanson Technology Inc's technical support team or perform additional testing to ensure the component's reliability and performance.
-
The moisture sensitivity level (MSL) of QSCP251Q0R5A1GV001T is typically specified as MSL 3, which means it can be exposed to a maximum of 168 hours at 30°C (86°F) and 60% relative humidity before soldering. However, it's recommended to consult the datasheet or contact Johanson Technology Inc's technical support team for specific MSL information.