Part Details for QSCF201Q4R3A1GV001T by Johanson Technology Inc
Results Overview of QSCF201Q4R3A1GV001T by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QSCF201Q4R3A1GV001T Information
QSCF201Q4R3A1GV001T by Johanson Technology Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for QSCF201Q4R3A1GV001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM5109
|
Newark | Rf Capacitor, 4.3Pf, 200V, 0402 Rohs Compliant: Yes |Johanson Technology QSCF201Q4R3A1GV001T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.1580 / $0.2060 | Buy Now |
DISTI #
712-QSCF201Q4R3A1GV001TCT-ND
|
DigiKey | CAP CER 4.3PF 200V C0G/NP0 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16823 In Stock |
|
$0.1615 / $0.6400 | Buy Now |
Part Details for QSCF201Q4R3A1GV001T
QSCF201Q4R3A1GV001T CAD Models
QSCF201Q4R3A1GV001T Part Data Attributes
|
QSCF201Q4R3A1GV001T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QSCF201Q4R3A1GV001T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.1628% +Tol, 1.1628% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6096 mm | |
JESD-609 Code | e3 | |
Length | 1.1176 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.1628% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.1628% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.6096 mm |
Alternate Parts for QSCF201Q4R3A1GV001T
This table gives cross-reference parts and alternative options found for QSCF201Q4R3A1GV001T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSCF201Q4R3A1GV001T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBR04C439A2GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | QSCF201Q4R3A1GV001T vs CBR04C439A2GAC |
201R07S4R3AV4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Ceramic, | QSCF201Q4R3A1GV001T vs 201R07S4R3AV4S |
RF15N4R3A201CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | QSCF201Q4R3A1GV001T vs RF15N4R3A201CG |
RF15N4R3A201CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | QSCF201Q4R3A1GV001T vs RF15N4R3A201CT |
GQM1555C2D4R3WB01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.16% +Tol, 1.16% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0402, CHIP | QSCF201Q4R3A1GV001T vs GQM1555C2D4R3WB01W |
201R07S4R3AV4T | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Ceramic, | QSCF201Q4R3A1GV001T vs 201R07S4R3AV4T |