Part Details for QS54FCT2821BTS1 by Quality Semiconductor Inc
Results Overview of QS54FCT2821BTS1 by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QS54FCT2821BTS1 Information
QS54FCT2821BTS1 by Quality Semiconductor Inc is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for QS54FCT2821BTS1
QS54FCT2821BTS1 CAD Models
QS54FCT2821BTS1 Part Data Attributes
|
QS54FCT2821BTS1
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT2821BTS1
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.44 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6416 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for QS54FCT2821BTS1
This table gives cross-reference parts and alternative options found for QS54FCT2821BTS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2821BTS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QS74FCT2821BTS1 | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | QS54FCT2821BTS1 vs QS74FCT2821BTS1 |
IDTQS74FCT2821ATSO8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 | QS54FCT2821BTS1 vs IDTQS74FCT2821ATSO8 |
QS54FCT2821ATSOB | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | QS54FCT2821BTS1 vs QS54FCT2821ATSOB |
QS74FCT2821ATH | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDSO24, | QS54FCT2821BTS1 vs QS74FCT2821ATH |
PI74FCT2821CTSX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | QS54FCT2821BTS1 vs PI74FCT2821CTSX |
CD74FCT2821BTQM96 | Intersil Corporation | Check for Price | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | QS54FCT2821BTS1 vs CD74FCT2821BTQM96 |
QS74FCT2821BTSO8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 | QS54FCT2821BTS1 vs QS74FCT2821BTSO8 |
CD74FCT2821ATM96 | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | QS54FCT2821BTS1 vs CD74FCT2821ATM96 |