-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V Quad 2:1 Mux/Demux for Hot Swap Applications, TSSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QS3VH257PAG8 by Renesas Electronics Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9483
|
Newark | Mux/Demux Bus Switch, 4Ch, Tssop-16 Rohs Compliant: Yes |Renesas QS3VH257PAG8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 71 |
|
$0.8000 | Buy Now |
DISTI #
800-1766-1-ND
|
DigiKey | IC BUS SWITCH 4 X 2:1 16-TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
232178 In Stock |
|
$0.9000 / $1.9600 | Buy Now |
DISTI #
QS3VH257PAG8
|
Avnet Americas | Bus Switch, 4 Channels, Bus Switch, 9 ohm, TSSOP, 16 Pins - Tape and Reel (Alt: QS3VH257PAG8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 2500 |
|
$0.9500 | Buy Now |
DISTI #
972-QS3VH257PAG8
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3.3V 4x2:1 Mux/Demux for Hot Swap Applic RoHS: Compliant | 6950 |
|
$0.9000 / $1.9600 | Buy Now |
DISTI #
87139492
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element 8-IN 16-Pin TSSOP T/R Min Qty: 63 Package Multiple: 1 | Americas - 71 |
|
$1.3675 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | BUS EXCHANGER, CB3Q/3VH/3C/2B SERIES, 1-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO16 | 12000 |
|
$1.0407 / $2.7752 | Buy Now |
DISTI #
QS3VH257PAG8
|
Avnet Silica | Bus Switch 4 Channels Bus Switch 9 ohm TSSOP 16 Pins (Alt: QS3VH257PAG8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 2.3V3.6V TSSOP-16 Signal Switches Multiplexers Decoders ROHS | 90 |
|
$1.4755 / $2.4351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS3VH257PAG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QS3VH257PAG8
Renesas Electronics Corporation
3.3V Quad 2:1 Mux/Demux for Hot Swap Applications, TSSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | PGG16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for QS3VH257PAG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH257PAG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QS3VH257PAG | Renesas Electronics Corporation | Check for Price | 3.3V Quad 2:1 Mux/Demux for Hot Swap Applications, TSSOP96/Tube | QS3VH257PAG8 vs QS3VH257PAG |
The recommended operating voltage range for QS3VH257PAG8 is 3.3V ± 10%.
To ensure signal integrity, use a 50-ohm transmission line, keep the signal traces short, and use a termination resistor at the receiver end.
The QS3VH257PAG8 supports data transfer rates up to 3.2 Gbps.
Power sequencing is critical; ensure that the VCC supply is powered up before the VCCA supply, and the VCCA supply should be powered down before the VCC supply.
Use a heat sink or thermal pad to dissipate heat, and ensure good airflow around the device. The maximum junction temperature is 150°C.