Part Details for QS3VH125S1G by Integrated Device Technology Inc
Results Overview of QS3VH125S1G by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QS3VH125S1G Information
QS3VH125S1G by Integrated Device Technology Inc is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for QS3VH125S1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 2.5V / 3.3V QUAD ACTIVE LOW, HIGH BANDWIDTH SWITCH Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 RoHS: Compliant |
|
|
RFQ |
Part Details for QS3VH125S1G
QS3VH125S1G CAD Models
QS3VH125S1G Part Data Attributes
|
QS3VH125S1G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS3VH125S1G
Integrated Device Technology Inc
SOIC-14, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | DCG14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for QS3VH125S1G
This table gives cross-reference parts and alternative options found for QS3VH125S1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH125S1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QS3VH125S18 | Integrated Device Technology Inc | Check for Price | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, QSOP-16 | QS3VH125S1G vs QS3VH125S18 |
QS3VH125S1 | Quality Semiconductor Inc | Check for Price | Bus Driver, 4-Func, 1-Bit, True Output, NMOS, PDSO14, | QS3VH125S1G vs QS3VH125S1 |
IDTQS3VH125S1G8 | Renesas Electronics Corporation | Check for Price | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, PDSO14 | QS3VH125S1G vs IDTQS3VH125S1G8 |
IDTQS3VH125S1G | Renesas Electronics Corporation | Check for Price | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | QS3VH125S1G vs IDTQS3VH125S1G |
IDTQS3VH125S18 | Integrated Device Technology Inc | Check for Price | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 | QS3VH125S1G vs IDTQS3VH125S18 |
QS3VH125S1 | Integrated Device Technology Inc | Check for Price | Bus Driver, CMOS, PDSO14 | QS3VH125S1G vs QS3VH125S1 |
QS3VH125S1G | Renesas Electronics Corporation | Check for Price | QuickSwitch 3.3V Quad Active Low Switch for Hot Swap Applications, SOIC55/Tube | QS3VH125S1G vs QS3VH125S1G |
QS3VH125S1G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the QS3VH125S1G is 1.71V to 1.89V, with a typical voltage of 1.8V.
-
To ensure signal integrity, use a low-impedance PCB design, keep signal traces short, and use termination resistors as needed. Also, ensure that the power supply is clean and well-regulated.
-
The QS3VH125S1G supports data transfer rates up to 3.2 Gbps.
-
Power sequencing is critical when using the QS3VH125S1G. Ensure that the power supply is turned on before the clock signal, and that the power supply is stable before enabling the clock signal.
-
The typical power consumption of the QS3VH125S1G is 150mW, but this can vary depending on the operating frequency and voltage.