Part Details for QS3306AS1G by Integrated Device Technology Inc
Results Overview of QS3306AS1G by Integrated Device Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QS3306AS1G Information
QS3306AS1G by Integrated Device Technology Inc is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for QS3306AS1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-QS3306AS1G-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 8-SOIC Min Qty: 388 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3428 In Stock |
|
$0.7800 | Buy Now |
DISTI #
70216599
|
RS | IC BUS SWITCH DUAL HS 8SOIC Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4700 / $1.6800 | RFQ |
DISTI #
86014321
|
Verical | Bus Switch 2-Element CMOS 2-IN 8-Pin SOIC N Tube Min Qty: 403 Package Multiple: 1 | Americas - 3428 |
|
$0.9316 | Buy Now |
|
Rochester Electronics | Quickswitch High-Speed CMOS Dual Bus Switch With Individual Active Low Enable RoHS: Compliant Status: Obsolete Min Qty: 1 | 3428 |
|
$0.4621 / $0.7453 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for QS3306AS1G
QS3306AS1G CAD Models
QS3306AS1G Part Data Attributes
|
QS3306AS1G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS3306AS1G
Integrated Device Technology Inc
SOIC-8, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 3306 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9276 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm |
Alternate Parts for QS3306AS1G
This table gives cross-reference parts and alternative options found for QS3306AS1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3306AS1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74CBT3306CDE4 | Texas Instruments | Check for Price | Dual FET Bus Switch with -2 V Undershoot Protection 8-SOIC -40 to 85 | QS3306AS1G vs SN74CBT3306CDE4 |
CBT3306D,112 | NXP Semiconductors | Check for Price | CBT3306 - Dual bus switch SOIC 8-Pin | QS3306AS1G vs CBT3306D,112 |
935270513118 | NXP Semiconductors | Check for Price | IC DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Bus Driver/Transceiver | QS3306AS1G vs 935270513118 |
935270513112 | Nexperia | Check for Price | Bus Driver, 2-Func, 1-Bit, True Output, PDSO8 | QS3306AS1G vs 935270513112 |
SN74CBT3306CDRG4 | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SOIC-8 | QS3306AS1G vs SN74CBT3306CDRG4 |
SN74CBT3306CDRE4 | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SOIC-8 | QS3306AS1G vs SN74CBT3306CDRE4 |
QS3306AS1G Frequently Asked Questions (FAQ)
-
A good PCB layout for the QS3306AS1G involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. It's also recommended to use a low-impedance power supply and to minimize the number of vias under the device.
-
To ensure reliable operation of the QS3306AS1G in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device away from heat sources. Additionally, the device should be operated within its specified temperature range, and the power supply should be designed to handle the increased current consumption at higher temperatures.
-
The QS3306AS1G has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using ESD-safe materials, grounding personnel and equipment, and minimizing the risk of static electricity buildup. Additionally, the device should be handled in a controlled environment, and ESD-sensitive components should be protected with ESD shielding or protective packaging.
-
Yes, the QS3306AS1G can be used in a redundant or fault-tolerant system. The device's high-reliability design and built-in error detection and correction features make it suitable for use in critical applications. However, it's essential to follow proper design and implementation guidelines to ensure that the redundant or fault-tolerant system operates correctly and reliably.
-
Troubleshooting issues with the QS3306AS1G typically involves using a combination of visual inspection, signal analysis, and debugging techniques. This may include checking the power supply, signal integrity, and clock frequencies, as well as using oscilloscopes, logic analyzers, and other diagnostic tools to identify the root cause of the issue. It's also recommended to consult the device datasheet and application notes, as well as seek support from the manufacturer or a qualified engineer.